Browse our great range of Pneumatic Regulators from IMI Norgren, a global industry expert in designing and manufacturing innovative motion control and fluid technology solutions. Norgren’s portfolio of high-quality pneumatic products are made to improve the efficiency, reliability, speed and productivity of equipment, helping you to maximise uptime.
Pneumatic Regulators are used in pneumatic systems to reduce inlet pressure to a lower outlet pressure, and then maintain the output air pressure. They are also known as pressure-reducing valves or pressure regulators. They work by cutting off the flow of gas or liquid when it reaches a certain pressure.
Norgren’s offer includes the Excelon Plus Series of Pneumatic Regulators which feature an easily readable flush mounted integrated pressure gauge, and a push-to-lock adjusting knob which is tamper resistant. Their design allows in-line installation or modular installation with other products from the Excelon Plus Series, simplifying your pneumatic system. They offer outlet pressure ranges of 60 psi (4 bar), 150 psi (10 bar) and 250 psi (17 bar) to suit your application requirements.
The Excelon Series Regulators for air preparation can be used with compressed air or neutral gases and feature a balanced valve design which minimises the effect of variation in the inlet pressure on the outlet pressure. They can operate within a wide temperature range of -34°C to +65°C/80°C and some models allow reduction of downstream pressure when the system is dead-ended, making them a dependable option for your system.
For flawless pressure regulation in challenging applications, choose a Pneumatic Regulator from Norgren at RS Components today.