Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.Types of roller bearings● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Read more Read less

Filters

Viewing 1 - 20 of 184 products
Results per page
Description Price Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS Stock No. 174-0980
Mfr. Part No.30304-A
BrandFAG
£18.07
Each
Units
20mm 52mm Taper 16.25mm Parallel - 32500N Sheet Steel 1 - 34000N Open 9700rpm 15600rpm
RS Stock No. 174-1323
Mfr. Part No.NUP204-E-XL-TVP2
BrandFAG
£42.87
Each
Units
20mm 47mm Cylindrical 14mm Parallel - 24700N - 1 - 32500N Open 12800rpm 19200rpm
RS Stock No. 174-0981
Mfr. Part No.30305-A
BrandFAG
£20.28
Each
Units
25mm 62mm Taper 18.25mm Parallel - 45500N Sheet Steel 1 - 47000N Open 8000rpm 12800rpm
RS Stock No. 137-1485
Mfr. Part No.30207-A
BrandFAG
£21.01
Each
Units
35mm 72mm Taper 18.25mm Parallel Steel 59000N Steel 1 - 54000N Sealed 6400rpm 10700rpm
RS Stock No. 174-1185
Mfr. Part No.NJ208-E-XL-TVP2
BrandFAG
£63.65
Each
Units
40mm 80mm Cylindrical 18mm Parallel - 53000N - 1 - 63000N Open 7500rpm 10900rpm
RS Stock No. 174-1324
Mfr. Part No.NUP205-E-XL-TVP2
BrandFAG
£46.32
Each
Units
25mm 52mm Cylindrical 15mm Parallel - 27500N - 1 - 34500N Open 11600rpm 17200rpm
RS Stock No. 174-0982
Mfr. Part No.30306-A
BrandFAG
£14.34
Each
Units
30mm 72mm Taper 20.75mm Parallel - 61000N Sheet Steel 1 - 60000N Open 7100rpm 11000rpm
New
RS Stock No. 190-8367
Mfr. Part No.32005-X
BrandFAG
£15.42
Each
Units
25mm 47mm Taper 15mm Tapered - 34000N Sheet Steel 1 - 31500N Open - -
New
RS Stock No. 194-7332
Mfr. Part No.NJ203-E-XL-TVP2-C3
BrandFAG
£34.78
Each
Units
17mm 40mm Cylindrical 12mm Parallel - 14600N - 1 - 20800N Open - -
RS Stock No. 174-1325
Mfr. Part No.NUP206-E-XL-TVP2
BrandFAG
£55.39
Each
Units
30mm 62mm Cylindrical 16mm Parallel - 37500N - 1 - 46000N Open 9600rpm 14200rpm
RS Stock No. 174-0974
Mfr. Part No.30202-A
BrandFAG
£13.33
Each
Units
15mm 35mm Taper 11.75mm Parallel - 14100N Sheet Steel 1 - 14700N Open 13500rpm 23400rpm
RS Stock No. 174-0983
Mfr. Part No.30307-A
BrandFAG
£27.71
Each
Units
35mm 80mm Taper 22.75mm Parallel - 75000N Sheet Steel 1 - 73000N Open 6500rpm 9700rpm
RS Stock No. 174-1000
Mfr. Part No.32209-A
BrandFAG
£31.52
Each
Units
45mm 85mm Taper 24.75mm Parallel - 100000N Sheet Steel 1 - 82000N Open 4850rpm 8500rpm
New
RS Stock No. 194-7333
Mfr. Part No.NJ203-E-XL-TVP2
BrandFAG
£34.78
Each
Units
17mm 40mm Cylindrical 12mm Parallel - 14600N - 1 - 20800N Open - -
RS Stock No. 174-1326
Mfr. Part No.NUP207-E-XL-TVP2
BrandFAG
£59.23
Each
Units
35mm 72mm Cylindrical 17mm Parallel - 50000N - 1 - 59000N Open 8100rpm 12300rpm
RS Stock No. 174-0975
Mfr. Part No.30203-A
BrandFAG
£13.72
Each
Units
17mm 40mm Taper 13.25mm Parallel - 18700N Sheet Steel 1 - 19200N Open 11800rpm 20100rpm
RS Stock No. 174-0984
Mfr. Part No.30308-A
BrandFAG
£38.89
Each
Units
40mm 90mm Taper 25.25mm Parallel - 102000N Sheet Steel 1 - 91000N Open 5700rpm 8500rpm
RS Stock No. 174-1001
Mfr. Part No.32210-A
BrandFAG
£20.36
Each
Units
50mm 90mm Taper 24.75mm Parallel - 109000N Sheet Steel 1 - 88000N Open 4500rpm 8000rpm
RS Stock No. 137-1488
Mfr. Part No.30204-A
BrandFAG
£14.31
Each
Units
20mm 47mm Taper 15.25mm Parallel Steel 27000N Steel 1 - 27000N Sealed 10200rpm 16800rpm
New
RS Stock No. 194-7334
Mfr. Part No.NJ204-E-XL-TVP2-C3
BrandFAG
£35.84
Each
Units
20mm 47mm Cylindrical 14mm Parallel - 24700N - 1 - 32500N Open - -