FAG spherical Bearing
Shop our extensive range of FAG spherical bearings, ready for next day delivery. With high performance and minimal maintenance costs, the FAG range of spherical bearings is the ideal choice for conveyors, vibration machines and agriculture machines.
FAG spherical bearings are designed to handle heavy radial and axial loads that may experience misalignment issues. They can handle very heavy loads. The raceways within a spherical bearing are at an angle which enables self alignment.
Within the FAG range of spherical bearings there are tapered or cylindrical bore options.
Popular Searches
Related links
- Plain Bearings
- Ball Bearings
- FAG 22206-E1-XL 30mm Bore Spherical Bearing 62mm O.D
- FAG 22211-E1-XL 55mm I.D Spherical Roller Bearing, 100mm O.D
- FAG 22210-E1-XL 50mm I.D Spherical Roller Bearing, 90mm O.D
- FAG 22213-E1-XL 65mm I.D Spherical Roller Bearing, 120mm O.D
- FAG WS22210-E1-XL-2RSR 50mm I.D Spherical Roller Bearing, 90mm O.D
- FAG 22220-E1-XL 100mm I.D Spherical Roller Bearing, 180mm O.D