Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 730-0060
Mfr. Part No.SSR15XW1SS(GK)
BrandTHK
£73.51
Each
Units
SSR-XW 15mm 56.9mm 34mm 14.7kN 16.5kN
RS Stock No. 730-0067
Mfr. Part No.SSR25XW1SS(GK)
BrandTHK
£84.48
Each
Units
SSR-XW 23mm 83mm 48mm 31.4kN 36.4kN
RS Stock No. 729-9979
Mfr. Part No.HSR15R1SS(GK)
BrandTHK
£76.12
Each
Units
HSR-R 15mm 56.6mm 34mm 8.33kN 13.5kN
RS Stock No. 729-9973
Mfr. Part No.HSR20R1SS(GK)
BrandTHK
£87.86
Each
Units
HSR-R 20mm 74mm 44mm 13.8kN 23.8kN
RS Stock No. 729-9963
Mfr. Part No.HSR20A1SS(GK)
BrandTHK
£87.86
Each
Units
HSR-A 20mm 74mm 63mm 13.8kN 23.8kN
RS Stock No. 729-9967
Mfr. Part No.HSR25A1SS(GK)
BrandTHK
£105.02
Each
Units
HSR-A 23mm 83.1mm 70mm 19.9kN 34.4kN
RS Stock No. 810-0268
Mfr. Part No.C8-PLUG-10PACK
BrandTHK
£5.89
1 Bag of 10
Bag(s)
- - - - - -
RS Stock No. 730-0063
Mfr. Part No.SSR20XW1SS(GK)
BrandTHK
£78.50
Each
Units
SSR-XW 20mm 66.5mm 42mm 19.6kN 23.4kN
RS Stock No. 729-9960
Mfr. Part No.HSR15A1SS(GK)
BrandTHK
£76.12
Each
Units
HSR-A 15mm 56.6mm 47mm 8.33kN 13.5kN
RS Stock No. 730-0013
Mfr. Part No.SHS15C1SS(GK)
BrandTHK
£76.12
Each
Units
SHS-C 15mm 64.4mm 47mm 14.2kN 24.2kN
RS Stock No. 810-0262
Mfr. Part No.HRW17CA1UU(GK)
BrandTHK
£118.77
Each
Units
HRW-CA 33mm 50.8mm 60mm 4.31kN 8.14kN
RS Stock No. 730-0023
Mfr. Part No.SHS15V1SS(GK)
BrandTHK
£76.12
Each
Units
SHS-V 15mm 64.4mm 34mm 14.2kN 24.2kN
RS Stock No. 730-0032
Mfr. Part No.SHS20V1SS(GK)
BrandTHK
£87.86
Each
Units
SHS-V 20mm 79mm 44mm 22.3kN 38.4kN
RS Stock No. 810-0271
Mfr. Part No.HRW21CA1UU(GK)
BrandTHK
£122.55
Each
Units
HRW-CA 37mm 58.8mm 68mm 6.18kN 11.5kN
RS Stock No. 730-0017
Mfr. Part No.SHS20C1SS(GK)
BrandTHK
£87.86
Each
Units
SHS-C 20mm 79mm 63mm 22.3kN 38.4kN
RS Stock No. 729-9998
Mfr. Part No.SR20W1SS(GK)
BrandTHK
£78.50
Each
Units
SR-W 20mm 66.2mm 42mm 12.5kN 25.2kN
RS Stock No. 729-9982
Mfr. Part No.HSR25R1SS(GK)
BrandTHK
£105.02
Each
Units
HSR-R 23mm 83.1mm 48mm 19.9kN 34.4kN
RS Stock No. 729-9989
Mfr. Part No.SR15W1SS(GK)
BrandTHK
£73.51
Each
Units
SR-W 15mm 57mm 34mm 9.51kN 19.3kN
RS Stock No. 730-0026
Mfr. Part No.SHS25C1SS(GK)
BrandTHK
£105.02
Each
Units
SHS-C 23mm 92mm 70mm 31.7kN 52.4kN
RS Stock No. 810-0256
Mfr. Part No.C5-PLUG-10PACK
BrandTHK
£4.82
1 Bag of 10
Bag(s)
- - - - - -