Clutches - Adjustable Friction

Clutches with adjustable friction are rotary hardware devices used in all types of small drives, such as light power drives, pumps and small generators. They help to protect people and equipment and are most commonly used where a shaft or machine must be started and stopped frequently.

How do clutches with adjustable friction work?

The construction of clutches with adjustable friction is simple. Pressure is loaded onto the plates and friction rings by an adjuster which acts through a spring and pressure plate. The load can be connected to either the steel inner hub or the aluminium alloy housing.

What are the main characteristics of clutches with adjustable friction?

The three main characteristics to bear in mind are breakaway torque, torque decay and speed related torque fluctuations. Breakaway torque occurs when an already installed screw is rotated or loosened further. With torque decay, the slipping torque reduces as the power causes the clutch temperature to rise. Clutches behave more consistently at high speed and low torque.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Bore Torque Rating Body Diameter
RS Stock No. 126-2329
Mfr. Part No.Comintec 0.50 DF T3
BrandCominTec
£36.00
Each
Units
20mm 100Nm 50mm
RS Stock No. 126-2332
Mfr. Part No.Comintec 3.115 DF T3
BrandCominTec
£74.00
Each
Units
45mm 950Nm 115mm
RS Stock No. 126-2334
Mfr. Part No.Comintec /TAC 1.70
BrandCominTec
£34.00
Each
Units
25mm 120Nm 101mm
RS Stock No. 126-2330
Mfr. Part No.Comintec 1.70 DF T3
BrandCominTec
£41.00
Each
Units
25mm 210Nm 70mm
RS Stock No. 126-2331
Mfr. Part No.Comintec DF 2.90 T3
BrandCominTec
£53.50
Each
Units
38mm 450Nm 90mm
RS Stock No. 126-2333
Mfr. Part No.Comintec /TAC 0.50
BrandCominTec
£26.00
Each
Units
20mm 65Nm 75mm
RS Stock No. 126-2335
Mfr. Part No.Comintec /TAC 2.90
BrandCominTec
£47.00
Each
Units
38mm 290Nm 126mm
RS Stock No. 126-2336
Mfr. Part No.Comintec /TAC 3.115
BrandCominTec
£84.50
Each
Units
45mm 580Nm 159mm