Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS Stock No. 210-2827
Mfr. Part No.03042802
BrandNorgren
£190.73
Each
Units
Emergency Stop 3/2 G 1/8 1/8in G 03 Red 10 bar Die Cast Aluminium Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 210-2849
Mfr. Part No.03036602
BrandNorgren
£91.12
Each
Units
Push Button 3/2 G 1/8 1/8in G 03 Red 10 bar Zinc Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 724-267
Mfr. Part No.X3044302
BrandNorgren
£65.63
Each
Units
Toggle 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C - 5/2
RS Stock No. 724-251
Mfr. Part No.03040302
BrandNorgren
£54.41
Each
Units
Toggle 3/2 G 1/8 1/8in G 03 Black 10 bar Zinc Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 722-435
Mfr. Part No.X3067702
BrandNorgren
£119.43
Each
Units
Lever 5/2 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min 0°C +70°C - 5/2
RS Stock No. 722-479
Mfr. Part No.03041102
BrandNorgren
£74.34
Each
Units
Roller 3/2 G 1/8 1/8in G 03 - 10 bar Zinc Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 210-2805
Mfr. Part No.X3048402
BrandNorgren
£139.37
Each
Units
Pedal 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C - 5/2
RS Stock No. 210-2782
Mfr. Part No.X3047702
BrandNorgren
£91.48
Each
Units
Lever 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C - 5/2
RS Stock No. 398-9170
Mfr. Part No.X3363802
BrandNorgren
£146.14
Each
Units
Lever 5/3 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min 0°C +70°C - 5/3
RS Stock No. 210-2928
Mfr. Part No.03041902
BrandNorgren
£141.98
Each
Units
Rotary Knob 3/2 G 1/8 1/8in G 03 Black 10 bar Die Cast Aluminium Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 722-463
Mfr. Part No.03040202
BrandNorgren
£51.47
Each
Units
Roller 3/2 G 1/8 1/8in G 03 - 10 bar Zinc Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 210-2861
Mfr. Part No.03036702
BrandNorgren
£91.12
Each
Units
Push Button 3/2 G 1/8 1/8in G 03 Green 10 bar Zinc Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 210-2906
Mfr. Part No.03041802801
BrandNorgren
£162.30
Each
Units
Key 3/2 G 1/8 1/8in G 03 Chrome 10 bar Zinc Alloy 335L/min 0°C +70°C - 3/2
RS Stock No. 456-5747
Mfr. Part No.M/649/99
BrandNorgren
£526.94
Each
Units
Pedal 4/2 G 1/4 1/4in G M/6 - 10 bar Die Cast Zinc Alloy 1.8L/s -20°C +80°C - 4/2
RS Stock No. 722-407
Mfr. Part No.X3046502
BrandNorgren
£67.11
Each
Units
Knob 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C - 5/3
RS Stock No. 722-508
Mfr. Part No.X3044002
BrandNorgren
£57.96
Each
Units
Plunger 5/2 G 1/8 1/8in G X30 - 10 bar Zinc Alloy 335L/min 0°C +70°C - 5/2
RS Stock No. 314-6250
Mfr. Part No.S/666/83/R
BrandNorgren
£270.52
Each
Units
Roller 3/2 G 1/8 1/8in G S/666 - 10 bar Die Cast Zinc Alloy 197L/min -20°C +80°C - 3/2
RS Stock No. 314-6367
Mfr. Part No.S/666/51/R
BrandNorgren
£211.55
Each
Units
Button 3/2 G 1/8 1/8in G S/666 Red 10 bar Die Cast Zinc Alloy 197NL/min -20°C +80°C - 3/2
RS Stock No. 314-6351
Mfr. Part No.PS/666/1/N
BrandNorgren
£154.63
Each
Units
Push Button 3/2 G 1/8 1/8in G S/666 Black 10 bar Die Cast Zinc Alloy - -20°C +80°C - 3/2
RS Stock No. 722-356
Mfr. Part No.03060402
BrandNorgren
£92.73
Each
Units
Push Button 3/2 G 1/4 1/4in G 03 Black 10 bar Zinc Alloy 965L/min 0°C +70°C - 3/2