Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use. You can learn more in our complete air hose guide.

The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
Features and Benefits
• Flexible for ease of use
• Simple to install in or around workspace
• Easy to cut to length
• Wide range of connector fittings
Where might I use one?
Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS Stock No. 754-476
Mfr. Part No.831-4-RED
BrandParker
£75.48
Each
Units
6.3mm 12.7mm Red Reinforced Synthetic Rubber Lubricating Oils & Antifreeze Solutions, Petroleum Base Hydraulic Fluid, Pneumatic 5m 24 bar 831 -40°C +100°C 1 -