Asco Pressure Gauges
From the well-known brand Asco, a selection of precision, high-quality pressure gauges. Asco pressure gauges are for use with compressors, filter/regulators, water pumps and other air pressure measurement applications. Asco pressure gauges provide an easy solution for monitoring the pressure within a system, so you the engineer can prevent damage or premature failure of equipment and machinery. All Asco pressure gauges have been manufactured and tested to meet the latest industry standards.
Features and Benefits
- Robust and reliable
- Easy to install
- R 1/8 tapered centre back connection
- 40 mm and 50 mm gauge diameters
- Bar and psi dial indication
- Calibrated versions available
Need Calibration?
Calibration of your pressure gauge will ensure the instrument is operating correctly and within the manufacturer's specifications. Calibrated gauges will measure within the desired range and provide accurate readings. For more information on this, we offer in-house calibration services if required.
Typical Applications
Asco pressure gauges are robust and reliable making them suitable for a wide range of mechanical and industrial applications. Some of the most common are:
- Pneumatic and Hydraulic systems
- Food and beverage
- Instrumentation and laboratory
- Compressors
Popular Searches
Related links
- Pressure Calibrator Accessories
- EMERSON – ASCO Analogue Pressure Gauge 12bar Back Entry 0bar min.
- Bourdon Connector For Use With Pressure Gauges
- Bourdon DIN Connector For Use With Pressure Gauges
- Pressure Gauges – A Complete Guide
- Connector 160 bar max, For Use With Pressure Gauges
- WIKA Trumpet NPT 1/2 For Use With Pressure Gauges
- Tool Case, For Use With Pressure Gauges