Shock Absorbers

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Manufacturer Series Body Length Overall Length Connection Type Maximum Energy Capacity Per Hour Maximum Energy Capacity Per Cycle Return Force Minimum Operating Temperature Minimum Return Force Maximum Operating Temperature Maximum Return Force
RS Stock No. 834-241
Mfr. Part No.MA 225EUM
BrandACE
£72.21
Each
Units
MA 88mm 118mm M20 x 1.5 45000Nm 25Nm 5 10N 0°C 5N +66°C 10N
RS Stock No. 834-229
Mfr. Part No.FA 1008 VB
BrandACE
£55.21
Each
Units
FA 51mm 65.5mm M10 x 1 3600Nm 1.5Nm 3 6N 0°C 3N +66°C 6N
RS Stock No. 268-0563
Mfr. Part No.MC 25 MH
BrandACE
£34.04
Each
Units
MC 43mm 57.6mm M10 x 1 22600Nm 2.8Nm 3 → 6N 0°C 3N +65°C 6N
RS Stock No. 834-257
Mfr. Part No.MA 600EUM
BrandACE
£114.63
Each
Units
MA 106.6mm 143mm M25 x 1.5 68000Nm 68Nm 10 30N 0°C 10N +66°C 30N
RS Stock No. 834-235
Mfr. Part No.FA 1210 MB
BrandACE
£56.69
Each
Units
FA - 84mm M12 x 1 6000Nm 3Nm 5 10N -5°C 5N +65°C 10N
RS Stock No. 268-0585
Mfr. Part No.MC 75EUM-3
BrandACE
£44.47
Each
Units
MC 52mm 70mm M12 x 1 28200Nm 9Nm 4 9N 0°C 4N +65°C 9N
RS Stock No. 366-3345
Mfr. Part No.MA 150 M-B
BrandACE
£72.57
Each
Units
MA 70mm 92.5mm M14 x 1.5 35000Nm 17Nm 3 5N 0°C 3N +65°C 5N
RS Stock No. 366-3250
Mfr. Part No.MC 150 M
BrandACE
£61.62
Each
Units
MC 69.1mm 86.6mm M14 x 1.5 34000Nm 20Nm 3 → 8N 0°C 3N +66°C 8N
RS Stock No. 366-3317
Mfr. Part No.MC 600EUM
BrandACE
£93.73
Each
Units
MC 110.3mm 141.9mm M25 x 1.5 68000Nm 136Nm 5 10N 0°C 5N +66°C 10N
RS Stock No. 268-0642
Mfr. Part No.SC 300 M-3
BrandACE
£68.37
Each
Units
SC 87.4mm 117.4mm M20 x 1.5 45000Nm 33Nm 5 → 10N 0°C 5N +66°C 10N
RS Stock No. 366-3244
Mfr. Part No.MC 10 MH-B
BrandACE
£33.89
Each
Units
MC 28.5mm 38.5mm M8 x 1 4000Nm 1.25Nm 2 → 4N 0°C 2N +65°C 4N
RS Stock No. 366-3294
Mfr. Part No.MC 225 MH
BrandACE
£77.65
Each
Units
MC 79.2mm 96.7mm M20 x 1.5 45000Nm 41Nm 4 → 9N 0°C 4N +66°C 9N
RS Stock No. 366-3474
Mfr. Part No.MA 4575EUM
BrandACE
£260.87
Each
Units
MA 145mm 246mm M45 x 1.5 282000Nm 1170Nm 50 180N -12°C 50N +70°C 180N
RS Stock No. 366-3238
Mfr. Part No.MC 10EUML-B
BrandACE
£33.89
Each
Units
MC 28.5mm 38.5mm M8 x 1 4000Nm 1.25Nm 2 4N 0°C 2N +65°C 4N
RS Stock No. 366-3430
Mfr. Part No.MA 3350 M
BrandACE
£182.14
Each
Units
MA 108mm 189mm M33 x 1.5 180000Nm 340Nm 45 → 135N -12°C 45N +70°C 135N
RS Stock No. 366-3424
Mfr. Part No.MA 3325EUM
BrandACE
£164.84
Each
Units
MA 83mm 138mm M33 x 1.5 169000Nm 170Nm 45 90N -12°C 45N +70°C 90N
RS Stock No. 366-3323
Mfr. Part No.MC 600 MH
BrandACE
£105.40
Each
Units
MC 110.3mm 141.9mm M25 x 1.5 68000Nm 136Nm 5 → 10N 0°C 5N +66°C 10N
RS Stock No. 366-3266
Mfr. Part No.MC 150 MH
BrandACE
£73.90
Each
Units
MC 69.1mm 86.6mm M14 x 1.5 34000Nm 20Nm 3 → 8N 0°C 3N +66°C 8N
RS Stock No. 366-3288
Mfr. Part No.MC 225 M
BrandACE
£66.28
Each
Units
MC 79.2mm 96.7mm M20 x 1.5 45000Nm 41Nm 4 → 9N 0°C 4N +66°C 9N
RS Stock No. 268-0579
Mfr. Part No.MC 75 M-2
BrandACE
£42.96
Each
Units
MC 52mm 70mm M12 x 1 28200Nm 9Nm 4 → 9N 0°C 4N +65°C 9N