Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 703-5283
Mfr. Part No.0822010501
BrandAventics
£33.21
Each
Units
10mm 12mm Double KHZ - - Rubber 41 x 25 x 20mm 41mm 25mm 20mm 10 bar +80°C -25°C
RS Stock No. 703-5280
Mfr. Part No.0822010541
BrandAventics
£44.81
Each
Units
10mm 32mm Double KHZ - - Rubber 55.5 x 56 x 45mm 55.5mm 56mm 45mm 10 bar +80°C -25°C
RS Stock No. 703-5309
Mfr. Part No.0822010694
BrandAventics
£190.60
Each
Units
25mm 100mm Double KHZ - - Rubber 101 x 124 x 132mm 101mm 124mm 132mm 10 bar +80°C -25°C
RS Stock No. 703-5482
Mfr. Part No.R422001127
BrandAventics
£140.69
Each
Units
150mm 50mm Double CCI - - Rubber 203.6 x 68.3 x 68.3mm 203.6mm 68.3mm 68.3mm 10 bar +80°C -20°C
RS Stock No. 703-5549
Mfr. Part No.R422001129
BrandAventics
£215.66
Each
Units
150mm 80mm Double CCI - - Rubber 214.4 x 96 x 96mm 214.4mm 96mm 96mm 10 bar +80°C -20°C
RS Stock No. 703-5292
Mfr. Part No.0822010561
BrandAventics
£79.43
Each
Units
10mm 50mm Double KHZ - - Rubber 59.5 x 72 x 64mm 59.5mm 72mm 64mm 10 bar +80°C -25°C
RS Stock No. 703-5612
Mfr. Part No.R422001204
BrandAventics
£56.22
Each
Units
50mm 25mm Double CCI - - Rubber 94.5 x 40.3 x 40.3mm 94.5mm 40.3mm 40.3mm 10 bar +80°C -20°C
RS Stock No. 703-6006
Mfr. Part No.R422001370
BrandAventics
£269.40
Each
Units
100mm 100mm Double CCI - - Rubber 176.7 x 116 x 116mm 176.7mm 116mm 116mm 10 bar +80°C -20°C
RS Stock No. 703-5671
Mfr. Part No.R422001236
BrandAventics
£112.32
Each
Units
100mm 40mm Double CCI - - Rubber 152.4 x 58 x 58mm 152.4mm 58mm 58mm 10 bar +80°C -20°C
RS Stock No. 703-5817
Mfr. Part No.R422001333
BrandAventics
£60.35
Each
Units
50mm 20mm Double CCI - - Rubber 93.6 x 36.3 x 36.3mm 93.6mm 36.3mm 36.3mm 10 bar +80°C -20°C
RS Stock No. 703-5785
Mfr. Part No.R422001240
BrandAventics
£227.53
Each
Units
100mm 100mm Double CCI - - Rubber 176.7 x 116 x 116mm 176.7mm 116mm 116mm 10 bar +80°C -20°C
RS Stock No. 703-5845
Mfr. Part No.R422001305
BrandAventics
£73.84
Each
Units
25mm 32mm Double CCI - - Rubber 76.4 x 50 x 50mm 76.4mm 50mm 50mm 10 bar +80°C -20°C
RS Stock No. 703-5520
Mfr. Part No.R422001019
BrandAventics
£131.16
Each
Units
10mm 80mm Double CCI - - Rubber 74.4 x 96 x 96mm 74.4mm 96mm 96mm 10 bar +80°C -20°C
RS Stock No. 703-5286
Mfr. Part No.0822010521
BrandAventics
£35.79
Each
Units
10mm 20mm Double KHZ - - Rubber 44 x 37 x 32mm 44mm 37mm 32mm 10 bar +80°C -25°C
RS Stock No. 703-5628
Mfr. Part No.R422001175
BrandAventics
£41.79
Each
Units
25mm 32mm Double CCI - - Rubber 76.4 x 50 x 50mm 76.4mm 50mm 50mm 10 bar +80°C -20°C
RS Stock No. 703-5511
Mfr. Part No.R422001128
BrandAventics
£177.19
Each
Units
150mm 63mm Double CCI - - Rubber 207.4 x 80 x 80mm 207.4mm 80mm 80mm 10 bar +80°C -20°C
RS Stock No. 703-5606
Mfr. Part No.R422001174
BrandAventics
£38.77
Each
Units
25mm 25mm Double CCI - - Rubber 69.5 x 40.3 x 40.3mm 69.5mm 40.3mm 40.3mm 10 bar +80°C -20°C
RS Stock No. 703-5757
Mfr. Part No.R422001239
BrandAventics
£186.21
Each
Units
100mm 80mm Double CCI - - Rubber 164.4 x 96 x 96mm 164.4mm 96mm 96mm 10 bar +80°C -20°C
RS Stock No. 703-5858
Mfr. Part No.R422001365
BrandAventics
£134.04
Each
Units
100mm 32mm Double CCI - - Rubber 151.4 x 50 x 50mm 151.4mm 50mm 50mm 10 bar +80°C -20°C
RS Stock No. 703-5713
Mfr. Part No.R422001198
BrandAventics
£114.90
Each
Units
40mm 63mm Double CCI - - Rubber 97.4 x 80 x 80mm 97.4mm 80mm 80mm 10 bar +80°C -20°C