Pneumatic Regulators

Pneumatic regulators, commonly called pressure-reducing valves, maintain constant output pressure in pneumatic air compressors. They do this by automatically cutting off a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.

The benefits of pneumatic regulators
Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.

Pneumatic regulator applications
Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They're ideal when pressure must be closely controlled, as is the case when dealing with gas.

When installing a pressure regulator, it's important to choose one that is appropriately sized for your particular system. If it's too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 239-0670
Mfr. Part No.R72G-2GK-RMN
BrandNorgren
£29.96
Each
Units
G 1/4 0.3bar 10bar 20bar R72G Rc 1/8 1/4 in 1/8 in 33L/s - Without Check Valve G -34°C +65°C
RS Stock No. 122-655
Mfr. Part No.R07-200-RNKG
BrandNorgren
£24.07
Each
Units
G 1/4 0.3bar 7bar 20bar R07 Rc 1/8 1/4 in 1/8 in 7L/s - Without Check Valve G -34°C +65°C
RS Stock No. 122-649
Mfr. Part No.R07-100-RNKG
BrandNorgren
£24.07
Each
Units
G 1/8 0.3bar 7bar 20bar R07 Rc 1/8 1/8 in 1/8 in 6.5L/s - Without Check Valve G -34°C +65°C
RS Stock No. 535-2384
Mfr. Part No.11-818-100
BrandNorgren
£113.00
Each
Units
G 1/4 0.07bar 4bar 10bar 11-818 - 1/4 in - - 240L/min Without Check Valve G 0°C +70°C
RS Stock No. 267-9349
Mfr. Part No.R72G-3GK-RMN
BrandNorgren
£30.42
Each
Units
G 3/8 0.3bar 10bar 20bar R72G Rc 1/8 3/8 in 1/8 in 33L/s - Without Check Valve G -34°C +65°C
RS Stock No. 351-7264
Mfr. Part No.R72M-2GK-RMN
BrandNorgren
£42.42
Each
Units
G 1/4 0.3bar 10bar 20bar R72M G 1/8 1/4 in 1/8 in 39L/s - Without Check Valve G -34°C +65°C
RS Stock No. 184-4435
Mfr. Part No.R64G-NNK-RMN
BrandNorgren
£50.92
Each
Units
G 1/2 0.3bar 10bar 17bar R64G - - - - - Without Check Valve - -20°C +80°C
RS Stock No. 535-2378
Mfr. Part No.11-818-999
BrandNorgren
£128.94
Each
Units
G 1/4 - - 8bar 11-818 - 1/4 in - - 240L/min Yes G 0°C +70°C
RS Stock No. 535-2390
Mfr. Part No.11-818-110
BrandNorgren
£132.64
Each
Units
G 1/4 0.4bar 10bar 14bar 11-818 - 1/4 in - - 240L/min Without Check Valve G 0°C +70°C
RS Stock No. 267-9361
Mfr. Part No.R74G-6GK-RMN
BrandNorgren
£61.81
Each
Units
G 3/4 0.3bar 10bar 20bar R74G Rc 1/8 3/4 in 1/8 in 105L/s - Without Check Valve G -34°C +80°C
RS Stock No. 267-9614
Mfr. Part No.R68G-NNK-RLN/28
BrandNorgren
£103.88
Each
Units
- - - 20bar R68G Rc 1/8 - 1/8 in - 10200L/min Without Check Valve G -20°C +80°C