FRL Assemblies

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS Stock No. 184-4463
Mfr. Part No.BL64-401
BrandNorgren
£275.67
Each
Units
BL64 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +80°C - +80°C
RS Stock No. 419-2989
Mfr. Part No.BL74-401G
BrandNorgren
£242.80
Each
Units
BL74 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +50°C - +50°C
RS Stock No. 239-0872
Mfr. Part No.BL72-201G
BrandNorgren
£129.02
Each
Units
BL72 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/4 in G 10 bar -20 → +50°C - +50°C
RS Stock No. 196-9641
Mfr. Part No.BL64-601
BrandNorgren
£312.11
Each
Units
BL64 G 3/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/4 in G 17 bar -20 → +50°C - +50°C
RS Stock No. 535-2356
Mfr. Part No.BL07-201
BrandNorgren
£69.37
Each
Units
BL07 G 1/4 Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +80°C - +80°C
RS Stock No. 196-9629
Mfr. Part No.BL64-201
BrandNorgren
£287.81
Each
Units
BL64 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 1/4 in G 17 bar -20 → +50°C - +50°C
RS Stock No. 267-9816
Mfr. Part No.BL72-301G
BrandNorgren
£131.05
Each
Units
BL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar -20 → +50°C - +50°C
RS Stock No. 267-9490
Mfr. Part No.BL74-428G
BrandNorgren
£182.49
Each
Units
BL74 G 1/2 Manual 40µm Without Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar -20 → +50°C - +50°C
RS Stock No. 196-9635
Mfr. Part No.BL64-301
BrandNorgren
£287.81
Each
Units
BL64 G 3/8 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/8 in G 17 bar -20 → +50°C - +50°C
RS Stock No. 239-0888
Mfr. Part No.BPL72-201G
BrandNorgren
£157.80
Each
Units
BPL72 G 1/4 Semi Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar -20 → +50°C - +50°C