Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS Stock No. 704-2947
Mfr. Part No.PM0208E
BrandJohn Guest
£11.13
1 Bag of 5
Bag(s)
PM Push In 8 mm Push In 8 mm Push In 8 mm - - - 16 bar - - +65°C Push In 8mm 8mm
RS Stock No. 704-2944
Mfr. Part No.PM0206E
BrandJohn Guest
£10.26
1 Bag of 5
Bag(s)
PM Push In 6 mm Push In 6 mm Push In 6 mm - - - 16 bar - - +65°C Push In 6mm 6mm
RS Stock No. 704-2950
Mfr. Part No.PM0212E
BrandJohn Guest
£15.81
1 Bag of 5
Bag(s)
PM Push In 12 mm Push In 12 mm Push In 12 mm - - - 10 bar - - +65°C Push In 12mm 12mm
RS Stock No. 704-2941
Mfr. Part No.PM0210E
BrandJohn Guest
£13.30
1 Bag of 5
Bag(s)
PM Push In 10 mm Push In 10 mm Push In 10 mm - - - 10 bar - - +65°C Push In 10mm 10mm
RS Stock No. 704-2931
Mfr. Part No.PM0204E
BrandJohn Guest
£9.40
1 Bag of 5
Bag(s)
PM Push In 4 mm Push In 4 mm Push In 4 mm - - - 16 bar - - +65°C Push In 4mm 4mm
RS Stock No. 704-2935
Mfr. Part No.PM0205E
BrandJohn Guest
£9.95
1 Bag of 5
Bag(s)
PM Push In 5 mm Push In 5 mm Push In 5 mm - - - 16 bar - - +65°C Push In 5mm 5mm