Pneumatic Multi-Connector Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic multi-connector fittings being one example. Discover more in our complete guide to pneumatic fittings.

What are pneumatic multi-connector fittings used for?

Pneumatic multi-connector fittings enable many different tubes to be connected together which is useful in complex pneumatic systems. They are commonly found in positive pressure and vacuum systems and allow a large number of hoses to be connected when the space available is small.

Types of pneumatic multi-connector fittings

Pneumatic multi-connector fittings come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so multiple hoses can be attached.


...
Read more Read less

Filters

Viewing 41 - 42 of 42 products
Results per page
Description Price Connection Style Number of Outlet Ports Outlet Port Inlet Port Number of Inlet Ports Mounting Type Manufacturer Series Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Standards Met Suitable Media
RS Stock No. 2508683280
Mfr. Part No.KDM10P-04
BrandSMC
£38.33
Each
Units
- - - - - - - - - - - - -
RS Stock No. 2508683303
Mfr. Part No.KDM10P-08
BrandSMC
£55.36
Each
Units
- - - - - - - - - - - - -
Related Products
The Festo QSLV multiple distributor has 2 outlet ...
Description:
The Festo QSLV multiple distributor has 2 outlet ports and the housing is made of PBT material. The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface. The vibration and pressure surges are safely absorbed. FESTO QSLV Tube to Tube Fitting. Tube to Tube ...
These connectors are used within clean, safe industrial ...
Description:
These connectors are used within clean, safe industrial environments where pneaumatic components are required. These include industries such as Food, beverage, electronics, life science. Pipes in the same direction from the female thread Flared I.D. can prevent the tube from deforming inwards Tube support prevents sliding during installation. Male Connector ...
KQ2 one-touch, metric and inch size fittings are ...
Description:
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a ...
SMC’s KQG2 stainless steel range provides engineers with ...
Description:
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for ...