Manual Ball Valves

Manual ball valves are commonly used to operate shut-off valves, which control water flow and pressure in, for example, plumbing systems applications. Manual ball valves get their name from the metal ball inside the device, which has a hole through the middle. You can discover more in our ball valves guide.

How do manual ball valves work?

When the valve is open, the hole is aligned with the pipes and permits flow. When it is closed, the hole is rotated perpendicular to the flow, shutting the valve off completely. The valve's handle lies flat in alignment with the flow when open, and is perpendicular to it when closed, making for easy visual confirmation of the valve's status. The handle can also be set in half-turn or quarter-turn positions if required, reducing the fluid's flow level and pressure.

Types of manual ball valves

When choosing manual ball valves, pay attention to the connection type, in which they can be attached to the shut-off valve. These methods include compression, push-fitting, threaded ends and solvent cement sockets. Also, pay attention to seals, handle material and handle configuration options e.g it the handle can be mounted in both directions or if it's a fixed option. In some models, a ball can be operated with a screwdriver. This allows installation in confined spaces. Manual ball valves are also differentiated by the materials they are made from, which include brass, iron, PVC and stainless steel. The application of a manual ball valve is determined by this; for instance, a stainless steel valve is much more capable of withstanding heat than one made from PVC.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Attachment Type Threaded Connection Body Material Compression Fitting Size Thread Size Safe for Use With Maximum Working Pressure Connection Size mm Connection Size inch Type
RS Stock No. 261-1797
Mfr. Part No.524008
£5.06
Each
Units
Compression 3/4 in BSPP Brass 15mm 3/4in Water 16 bar 15mm 1/2in Isolating Valve
RS Stock No. 797-287
Mfr. Part No.521007
£5.13
Each
Units
Compression 1/2 in BSP Brass 15mm 1/2in Water 16 bar 15mm 1/2in 2 Way
RS Stock No. 797-271
Mfr. Part No.523008
£10.49
Each
Units
Compression - Brass 22mm - Water 16 bar 22mm 7/8in 2 Way