PVC Pipes & Plastic Pipes

PVC pipes are non-toxic and are most commonly used for plumbing and drainage. They’ve fast become the replacement material for lead and metal piping, such as threaded steel, copper and aluminium pipes. PVC has many benefits over traditional metal pipework. Its strength and durability along with low cost and easy installation has made it the go to material for use in water based plumbing jobs. The smooth surface of PVC pipe results in an efficient flow rate and reduces pumping costs and energy use. PVC is easy to machine, cut and connect allowing close tolerances to be achieved with either push fit or threaded compression style fittings and can be used with PVC cement for added strength. When used with leak-free PVC fittings water loss is eliminated.


What is the Difference between PVC and PVC-U Pipe?


PVC stands for Polyvinyl Chloride and is a type of plastic that includes plasticisers that make it softer and more flexible. PVC-U stands for Unplasticised Polyvinyl Chloride which does not contain plasticiser making it more rigid and durable than standard PVC.


Benefits of PVC Pipe


PVC pipe is flexible, durable and resistant to sunlight, oxidation, corrosion and various chemicals.


Applications


PVC pipe is ideal for use in pipework applications involved in conveying non-potable water in irrigation systems, plumbing systems and pool circulation systems.


Benefits of PVC-U Pipe


PVC-U pipe is rigid and less flexible than PVC pipe and, as a result, more durable. This pipe has a high resistance to chemicals and corrosion and is both fire resistant and recyclable. PVC-U pipe can be used at temperature ranges of 0°C to 60°C at a wide range of operating pressures and has excellent thermal and insulating properties. Some PVC-U pipe is WRAS (Water Regulations Advisory Scheme) approved.


PVC-U Pipe Applications


PVC-U pipe, due to its strength and high resistance to chemicals and corrosion, is often used in plumbing, drainage and sewage applications. The high chemical resistance of this pipe means that it is ideal for the safe transportation of acids, alkalis and chemical concentrates without the risk of corrosion and environmental pollution.


Types of Pipe


PVC and PVC-U pipe is available in a range of lengths, wall thicknesses and diameters to suit a wide range of applications. A full range of
...

Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Length Wall Thickness Outer Diameter Material
RS Stock No. 287-4500
Mfr. Part No.20014B149
£21.917
Each (In a Pack of 3)
Units
2m 3.7mm 50mm PVC-U
RS Stock No. 437-4923
Mfr. Part No.20014B156
£6.939
Each (In a Pack of 9)
Units
2m 1.9mm 25mm PVC-U
RS Stock No. 437-4917
Mfr. Part No.20014B155
£3.956
Each (In a Pack of 9)
Units
2m 1.5mm 20mm PVC-U
RS Stock No. 437-4939
Mfr. Part No.20014B157
£7.67
Each (In a Pack of 9)
Units
2m 2.4mm 32mm PVC-U
RS Stock No. 287-4493
Mfr. Part No.20014B148
£14.243
Each (In a Pack of 3)
Units
2m 3.0mm 40mm PVC-U
RS Stock No. 287-4516
Mfr. Part No.20014B150
£30.693
Each (In a Pack of 3)
Units
2m 4.7mm 63mm PVC-U
RS Stock No. 437-4894
Mfr. Part No.20014B153
£6.211
Each (In a Pack of 9)
Units
2m 2.5mm 3/4in PVC-U
RS Stock No. 437-4901
Mfr. Part No.20014B154
£7.306
Each (In a Pack of 9)
Units
2m 2.7mm 1in PVC-U
RS Stock No. 212-3903
Mfr. Part No.20014B137
£7.077
Each (In a Pack of 3)
Units
2m 2.1mm 21.2mm PVC-U
RS Stock No. 265-3101
Mfr. Part No.20014B144
£99.05
Each
Units
2m 8.4mm 4.5in PVC-U
RS Stock No. 224-6573
Mfr. Part No.20014B164
£44.367
Each (In a Pack of 3)
Units
2m 5.8mm 60.5mm ABS
RS Stock No. 212-3947
Mfr. Part No.20014B141
£17.95
Each (In a Pack of 3)
Units
2m 3.7mm 48mm PVC-U
RS Stock No. 212-3953
Mfr. Part No.20014B142
£27.383
Each (In a Pack of 3)
Units
2m 4.5mm 60mm PVC-U
RS Stock No. 437-4872
Mfr. Part No.20014B151
£3.37
Each (In a Pack of 9)
Units
2m 1.9mm 17mm PVC-U
RS Stock No. 212-3925
Mfr. Part No.20014B139
£10.11
Each (In a Pack of 3)
Units
2m 2.7mm 33.3mm PVC-U
RS Stock No. 224-6539
Mfr. Part No.20014B160
£13.983
Each (In a Pack of 3)
Units
2m 2.6mm 26.9mm ABS
RS Stock No. 450-2106
Mfr. Part No.700648274
£4.707
Each (In a Pack of 3)
Units
2m 1.2mm 16mm PVC-U
RS Stock No. 212-3931
Mfr. Part No.20014B140
£14.593
Each (In a Pack of 3)
Units
2m 3.2mm 42mm PVC-U
RS Stock No. 287-4465
Mfr. Part No.20014B145
£7.053
Each (In a Pack of 3)
Units
2m 1.5mm 20mm PVC-U
RS Stock No. 287-4487
Mfr. Part No.20014B147
£10.11
Each (In a Pack of 3)
Units
2m 2.4mm 32mm PVC-U