Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range Priced to Clear
RS Stock No. 339-6304
Mfr. Part No.CPR1002/C/0025/RS
£71.96
Each
Units
10mm 15.75mm PUR Transparent Yes Fuel, Gas, Granule, Liquid, Powder, Solvent 25m -40°C +65°C 10 bar 95mm -40 +65 °C -