Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type Priced to Clear
RS Stock No. 498-678
Mfr. Part No.105671200
BrandCEJN
£59.38
Each
Units
Straight Coupler 1/2 in G 567 Brass 20 bar 52.5mm 1/2in G -
RS Stock No. 498-129
Mfr. Part No.104676200
BrandCEJN
£34.93
Each
Units
- Nipple 3/8 in G 467 Brass 20 bar 52mm 3/8in G -
RS Stock No. 498-662
Mfr. Part No.105676200
BrandCEJN
£35.39
Each
Units
- Nipple 1/2 in G 567 Brass 20 bar 56.5mm 1/2in G -
RS Stock No. 498-466
Mfr. Part No.102671200
BrandCEJN
£22.74
Each
Units
Straight Coupler 1/4 in G 267 Brass 20 bar 43.5mm 1/4in G -
RS Stock No. 498-397
Mfr. Part No.102676200
BrandCEJN
£27.66
Each
Units
- Nipple 1/4 in G 267 Brass 20 bar 48.5mm 1/4in G -
RS Stock No. 498-674
Mfr. Part No.106676200
BrandCEJN
£74.16
Each
Units
- Nipple 3/4 in G 667 Brass 20 bar 66mm 3/4in G -
RS Stock No. 498-668
Mfr. Part No.106671200
BrandCEJN
£127.12
Each
Units
Straight Coupler 3/4 in G 667 Brass 20 bar 74.7mm 3/4in G -
RS Stock No. 498-476
Mfr. Part No.104671200
BrandCEJN
£48.83
Each
Units
Straight Coupler 3/8 in G 467 Brass 20 bar 45mm 3/8in G -