Login / Register to access your benefits
Recently searched

    3M Uvicator Hard Hats

    Uvicator Hard Hats are engineered to provide superior head protection in demanding work environments. These hard hats are designed with innovative features to ensure maximum safety, comfort, and durability. They are ideal for use in industries such as construction, manufacturing, mining, and oil and gas, where head protection is crucial. The unique Uvicator technology incorporated in these hard hats provides an added layer of safety by indicating when the helmet has been exposed to potentially damaging levels of UV radiation, ensuring timely replacement and continuous protection.

    Features and Benefits:

    • Uvicator Sensor Technology: The built-in Uvicator sensor changes colour as the hard hat is exposed to UV radiation, indicating when it is time to replace the helmet to maintain optimal protection.
    • High-Impact Resistance: Made from robust materials, 3M Uvicator Hard Hats provide excellent resistance to impacts, safeguarding against falling objects and other workplace hazards.
    • Comfortable Fit: Featuring an adjustable suspension system and padded interior, these hard hats offer a secure and comfortable fit, even during extended wear.
    • Ventilation:Strategically placed ventilation slots improve air circulation, reducing heat buildup and enhancing comfort in hot working environments.
    • Lightweight Design:The lightweight construction minimises neck strain and fatigue, making it easier for workers to wear the hard hats for prolonged periods.
    • Compatibility with Accessories:These hard hats are designed to be compatible with a range of accessories, including ear muffs, face shields, and visors, allowing for customisation based on specific job requirements.
    • Durable Construction: Constructed to withstand harsh working conditions, 3M Uvicator Hard Hats provide long-lasting reliability and protection.
    • Easy Adjustability: The ratchet suspension system allows for quick and easy adjustments, ensuring a secure fit for different head sizes and shapes.
    • Compliance with Safety Standards: 3M Uvicator Hard Hats meet or exceed various international safety standards, ensuring reliable protection and compliance with industry regulations.
    • Enhanced Visibility Options: Some models come with high-visibility colours and reflective strips, improving worker visibility in low-light conditions.

    Commonly Asked Questions:

    1. How does the Uvicator sensor in 3M Uvicator Hard Hats work?
    2. The Uvicator sensor in 3M Uvicator Hard Hats is designed to monitor the helmet's exposure to UV radiation. Over time, UV radiation can weaken the materials of the hard hat, compromising its protective capabilities. The Uvicator sensor gradually changes colour as it absorbs UV light. When the sensor reaches a specific colour, it indicates that the helmet has absorbed a significant amount of UV radiation and should be replaced to ensure continuous protection.
    3. Are 3M Uvicator Hard Hats compatible with other personal protective equipment (PPE)?
    4. Yes, 3M Uvicator Hard Hats are designed to be compatible with a wide range of other PPE. This includes ear muffs, face shields, and visors, allowing workers to customise their protection based on their specific job requirements. The hard hats are also compatible with communication systems, making them suitable for use in noisy environments where effective communication is crucial for safety.
    2 of 2
    Results per page