Plain Copper Ink Resist Boards

Filters

Viewing 41 - 54 of 54 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS Stock No. 680-9901
Mfr. Part No.NZ-G35K
BrandSunhayato
£17.89
Each
Units
Epoxy Glass Fabric Laminate 1 200 x 250 x 1.6mm 35µm FR4 200mm 1.6mm 250mm
RS Stock No. 680-9910
Mfr. Part No.NZ-G36K
BrandSunhayato
£21.39
Each
Units
Epoxy Glass Fabric Laminate 1 200 x 300 x 1.6mm 35µm FR4 200mm 1.6mm 300mm
RS Stock No. 680-9800
Mfr. Part No.NZ-E44K
BrandSunhayato
£8.81
Each
Units
CEM3 1 150 x 200 x 1mm 35µm - 150mm 1mm 200mm
RS Stock No. 680-9890
Mfr. Part No.NZ-P13K
BrandSunhayato
£5.70
Each
Units
Phenol-Sided Paper 1 100 x 200 x 1.6mm 35µm FR1 100mm 1.6mm 200mm
RS Stock No. 680-9847
Mfr. Part No.NZ-G34KR
BrandSunhayato
£15.18
Each
Units
Epoxy Glass Fabric Laminate 2 150 x 200 x 1.6mm 35µm FR4 150mm 1.6mm 200mm
RS Stock No. 680-9834
Mfr. Part No.NZ-G32KR
BrandSunhayato
£12.71
Each
Units
Epoxy Glass Fabric Laminate 2 100 x 200 x 1.6mm 35µm FR4 100mm 1.6mm 200mm
RS Stock No. 680-9831
Mfr. Part No.NZ-G31KR
BrandSunhayato
£8.55
Each
Units
Epoxy Glass Fabric Laminate 2 100 x 100 x 1.6mm 35µm FR4 100mm 1.6mm 100mm
RS Stock No. 680-9819
Mfr. Part No.NZ-G30K
BrandSunhayato
£5.18
Each
Units
Epoxy Glass Fabric Laminate 1 75 x 100 x 1.6mm 35µm FR4 75mm 1.6mm 100mm
RS Stock No. 680-9806
Mfr. Part No.NZ-E43K
BrandSunhayato
£5.59
Each
Units
CEM3 1 100 x 150 x 1mm 35µm - 100mm 1mm 150mm
RS Stock No. 680-9799
Mfr. Part No.NZ-E40K
BrandSunhayato
£4.54
Each
Units
CEM3 1 75 x 100 x 1mm 35µm - 75mm 1mm 100mm
RS Stock No. 680-9888
Mfr. Part No.NZ-P11K
BrandSunhayato
£4.03
Each
Units
Phenol-Sided Paper 1 100 x 100 x 1.6mm 35µm FR1 100mm 1.6mm 100mm
RS Stock No. 680-9894
Mfr. Part No.NZ-P15K
BrandSunhayato
£6.36
Each
Units
Phenol-Sided Paper 1 150 x 200 x 1.6mm 35µm FR1 150mm 1.6mm 200mm
RS Stock No. 680-9812
Mfr. Part No.NZ-G31K
BrandSunhayato
£6.89
Each
Units
Epoxy Glass Fabric Laminate 1 100 x 100 x 1.6mm 35µm FR4 100mm 1.6mm 100mm
RS Stock No. 680-9803
Mfr. Part No.NZ-E42K
BrandSunhayato
£7.66
Each
Units
CEM3 1 100 x 200 x 1mm 35µm - 100mm 1mm 200mm
Related Products
Converts modular 6//6 or 8//8 type connector to ...
Description:
Converts modular 6//6 or 8//8 type connector to 2.54mm (0.1inch) pitch, made from 1.6mm thick FR-4 epoxy glass, with plated-through holes. 2 boards supplied as a single V-groved sheet Supplied with connector socket.
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way DIN 41612 indirect edge connectors may be fitted at either ...
Microtrak FR4 epoxy glass laminates are dip coated ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows ...
Microtrak FR4 epoxy glass laminates are dip coated ...
Description:
Microtrak FR4 epoxy glass laminates are dip coated with a high resolution positive working Photoresist. The Photoresist contains a dye which gives a good contrast against the copper, allowing boards to be easily inspected at the developing stage. Panels are protected by a specially designed light-proof blue film which allows ...