Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.What are matrix boards used for?Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.Types of matrix boardsUniversal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.

...
Read more Read less

Filters

Viewing 181 - 198 of 198 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 189-2286
Mfr. Part No.UB-RPI02
BrandSunhayato
£5.75
Each
Units
2 2.54mm 65 x 56 x 1.6mm 65mm 56mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
RS Stock No. 631-3403
Mfr. Part No.ICB-97
BrandSunhayato
£7.32
Each
Units
- 2.54 x 2.54mm 138 x 95 x 1.2mm 138mm 95mm 1.2mm CEM3 1mm - - - - -
RS Stock No. 631-3166
Mfr. Part No.ICB-502H
BrandSunhayato
£14.28
Each
Units
- 2.54 x 2.54mm 190 x 95 x 1.6mm 190mm 95mm 1.6mm Glass Composite 0.9mm - - - - -
RS Stock No. 189-2288
Mfr. Part No.UB-THN01
BrandSunhayato
£7.38
Each
Units
2 2.54mm 190 x 95 x 0.4mm 190mm 95mm 0.4mm Epoxy fibre-glass 1mm FR4 - - - One Side
RS Stock No. 354-9160
Mfr. Part No.ICB-98GH
BrandSunhayato
£40.95
Each
Units
2 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 354-9211
Mfr. Part No.ICB-100GH
BrandSunhayato
£99.35
Each
Units
2 2.54 x 2.54mm 300 x 200 x 1.6mm 300mm 200mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 181-6591
Mfr. Part No.ACP16
£5.35
Each
Units
Single Sided 2.54mm 100 x 160mm 100mm 160mm - - 1mm - - 35µm - -
RS Stock No. 181-6589
Mfr. Part No.ACB16
£5.35
Each
Units
- - 100 x 160mm 100mm 160mm - - - - - - - -
RS Stock No. 631-3396
Mfr. Part No.ICB-96P2
BrandSunhayato
£5.18
Each
Units
- 2.54 x 2.54mm 160 x 115 x 1.6mm 160mm 115mm 1.6mm Phenol Single-Sided Paper 1mm FR1 - - - -
RS Stock No. 631-3144
Mfr. Part No.ICB-500GH
BrandSunhayato
£67.48
Each
Units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 18µm - -
RS Stock No. 189-2287
Mfr. Part No.UB-RPI03
BrandSunhayato
£4.77
Each
Units
2 2.54mm 65 x 30 x 1.6mm 65mm 30mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
RS Stock No. 354-9205
Mfr. Part No.ICB-100G
BrandSunhayato
£78.58
Each
Units
1 2.54 x 2.54mm 300 x 200 x 1.6mm 300mm 200mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 181-6587
Mfr. Part No.ACB58
£8.41
Each
Units
- - 100 x 580mm 100mm 580mm - - - - - - - -
RS Stock No. 519-1820
Mfr. Part No.ICB-96GHD-PBF
BrandSunhayato
£29.50
Each
Units
2 2.54 x 2.54mm 160 x 115 x 1.6mm 160mm 115mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 181-6586
Mfr. Part No.ACP58
£12.15
Each
Units
Single Sided 2.54mm 100 x 580mm 100mm 580mm - - 1mm - - 35µm - -
RS Stock No. 391-7305
Mfr. Part No.ICB-98GU
BrandSunhayato
£32.45
Each
Units
1 2.54 x 2.54mm 232 x 137 x 1.6mm 232mm 137mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - -
RS Stock No. 181-6585
Mfr. Part No.ACP22
£6.60
Each
Units
Single Sided 2.54mm 100 x 220mm 100mm 220mm - - 1mm - - 35µm - -
RS Stock No. 728-8746
Mfr. Part No.RE310-S3
£13.08
Each
Units
1 2.54 x 2.54mm 580 x 100 x 1.5mm 580mm 100mm 1.5mm CEM3 1mm - 38 x 221 35µm - -
Related Products
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.Reference grid on both sides of the board, facilitating wiring and component mounting.Stock number ...
SEG type is the optimum common earth type ...
Description:
SEG type is the optimum common earth type for high-frequency circuits2.54 mm pitch, board installation hole Ø 4 → 3.2.
Enables easy wiring from lug terminals (20 pre-crimped). ...
Description:
Enables easy wiring from lug terminals (20 pre-crimped).
A range of boards that is just as ...
Description:
A range of boards that is just as easy to use as the standard Veroboard, but which have a direct connector to provide a secure interface.