Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.What are matrix boards used for?Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.Types of matrix boardsUniversal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 159-5521
Mfr. Part No.AJP22
BrandCIF
£6.57
Each
Units
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - -
RS Stock No. 890-3581
Mfr. Part No.AJP16
BrandCIF
£4.69
Each
Units
1 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
RS Stock No. 890-3566
Mfr. Part No.AGB10
BrandCIF
£9.73
Each
Units
1 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - One Side
RS Stock No. 457-0755
Mfr. Part No.AGP10
BrandCIF
£7.88
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 159-5537
Mfr. Part No.AJP58
BrandCIF
£15.04
Each
Units
1 2.54 x 2.54mm 580 x 100 x 1.6mm 580mm 100mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - -
RS Stock No. 457-0812
Mfr. Part No.AGB30
BrandCIF
£26.82
Each
Units
1 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 890-3575
Mfr. Part No.AJP5
BrandCIF
£3.00
Each
Units
1 2.54mm 100 x 50 x 1.5mm 100mm 50mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
RS Stock No. 457-0828
Mfr. Part No.AGB58
BrandCIF
£51.54
Each
Units
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 457-0777
Mfr. Part No.AGP30
BrandCIF
£25.44
Each
Units
1 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 890-3584
Mfr. Part No.AL201
BrandCIF
£9.83
Each
Units
2 - 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 Two Side
RS Stock No. 457-0761
Mfr. Part No.AGP12
BrandCIF
£14.57
Each
Units
1 2.54 x 2.54mm 200 x 100 x 1.6mm 200mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 498-7692
Mfr. Part No.AG631
BrandCIF
£9.58
Each
Units
2 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 -
RS Stock No. 457-0783
Mfr. Part No.AGP58
BrandCIF
£49.55
Each
Units
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 498-7709
Mfr. Part No.AG611
BrandCIF
£11.46
Each
Units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 -