Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs. For an overview to breadboard layouts, types and brands, see our breadboard guide.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 100-4081
Mfr. Part No.01-0021
£5.54
Each
Units
Prototyping Board 121.92mm 101.6mm - 121.92 x 101.6mm - -
RS Stock No. 100-4097
Mfr. Part No.01-0040
£19.24
Each
Units
Prototyping Board 95.1mm 454.6mm - - - -
RS Stock No. 100-4148
Mfr. Part No.01-27568
£26.88
Each
Units
Prototyping Board 100mm 500mm - - - -
RS Stock No. 433-955
Mfr. Part No.01-3942
£26.34
Each
Units
Prototyping Board 102mm 95.5mm 1.6mm 102 x 95.5 x 1.6mm - -
RS Stock No. 434-352
Mfr. Part No.11-2496
£55.43
Each
Units
Prototyping Board 100mm 200mm 1.6mm 100 x 200 x 1.6mm - -
RS Stock No. 100-4441
Mfr. Part No.10-2446
£25.51
Each
Units
Prototyping Board 100mm 160mm - - - -
RS Stock No. 434-021
Mfr. Part No.01-3943
£67.27
Each
Units
Prototyping Board 203mm 114mm 1.6mm 203 x 114 x 1.6mm - -
RS Stock No. 100-4104
Mfr. Part No.01-0042
£31.55
Each
Units
Prototyping Board 179.07mm 454.66mm - - - -
RS Stock No. 433-911
Mfr. Part No.01-3940
£43.75
Each
Units
Prototyping Board 202mm 95.5mm 1.6mm 202 x 95.5 x 1.6mm - -