Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 701-6914
Mfr. Part No.36401E15NGTDF
£0.105
Each (In a Pack of 10)
Units
3640 15 nH ±2% 130mA 3.3GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 168-0872
Mfr. Part No.36401E33NJTDF
£0.051
Each (In a Bag of 50)
Units
3640 33 nH ±5% 75mA 2.5GHz 13 - 0402 (1005M) 4.5Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 162-0062
Mfr. Part No.36401E15NGTDF
£0.067
Each (On a Reel of 1000)
Units
3640 15 nH ±2% 130mA 3.3GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 168-0854
Mfr. Part No.36401E17NGTDF
£0.125
Each (In a Box of 30)
Units
3640 17 nH ±2% 100mA 3.1GHz 13 - 0402 (1005M) 1.95Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0994
Mfr. Part No.36401E6N8ATDF
£0.058
Each (On a Reel of 1000)
Units
3640 6.8 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6894
Mfr. Part No.36401E6N8ATDF
£0.181
Each (In a Pack of 10)
Units
3640 6.8 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6831
Mfr. Part No.36401E2N6ATDF
£0.133
Each (In a Pack of 10)
Units
3640 2.6 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0995
Mfr. Part No.36401E7N2ATDF
£0.042
Each (On a Reel of 1000)
Units
3640 7.2 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6897
Mfr. Part No.36401E7N2ATDF
£0.105
Each (In a Pack of 10)
Units
3640 7.2 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 162-0061
Mfr. Part No.36401E12NGTDF
£0.083
Each (On a Reel of 1000)
Units
3640 12 nH ±2% 180mA 3.7GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6888
Mfr. Part No.36401E4N7ATDF
£0.152
Each (In a Pack of 10)
Units
3640 4.7 nH ±0.2nH 320mA 6GHz 13 - 0402 (1005M) 650mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0982
Mfr. Part No.36401E0N8ATDF
£0.036
Each (On a Reel of 1000)
Units
3640 800 pH ±0.2nH 700mA 14GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6778
Mfr. Part No.36401E0N8ATDF
£0.049
Each (In a Pack of 10)
Units
3640 800 pH ±0.2nH 700mA 14GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 162-1658
Mfr. Part No.36401E4N7ATDF
£0.042
Each (On a Reel of 1000)
Units
3640 4.7 nH ±0.2nH 320mA 6GHz 13 - 0402 (1005M) 650mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6910
Mfr. Part No.36401E12NGTDF
£0.109
Each (In a Pack of 10)
Units
3640 12 nH ±2% 180mA 3.7GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 164-0989
Mfr. Part No.36401E2N6ATDF
£0.075
Each (On a Reel of 1000)
Units
3640 2.6 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 168-0870
Mfr. Part No.36401E3N5ATDF
£0.076
Each (In a Bag of 50)
Units
3640 3.5 nH ±0.2nH 380mA 6GHz 13 - 0402 (1005M) 550mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 161-5713
Mfr. Part No.36401E1N0ATDF
£0.042
Each (On a Reel of 1000)
Units
3640 1 nH ±0.2nH 700mA 12GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 168-0955
Mfr. Part No.36401E2N3ATDF
£0.095
Each (In a Box of 800)
Units
3640 2.3 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 701-6803
Mfr. Part No.36401E1N7ATDF
£0.049
Each (In a Pack of 10)
Units
3640 1.7 nH ±0.2nH 560mA 10GHz 13 - 0402 (1005M) 250mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm