Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 795-7833
Mfr. Part No.CIL21J1R0KNE
£0.044
Each (On a Reel of 4000)
Units
CIL 1 μH ±10% 50mA 75MHz 45 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS Stock No. 795-7758
Mfr. Part No.CIH05T68NJNC
£0.005
Each (On a Reel of 10000)
Units
CIHO5T 68 nH ±5% 180mA 750MHz 8 - 0402 (1005M) 1.4Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 795-7818
Mfr. Part No.CIH10T56NJNC
£0.02
Each (On a Reel of 4000)
Units
CIH10T 56 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 750mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 172-8746
Mfr. Part No.CIH10T56NJNC
£0.027
Each (On a Reel of 10000)
Units
CIH10T 56 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 750mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 172-8778
Mfr. Part No.CIL21Y100KNE
£0.046
Each (On a Reel of 4000)
Units
CIL 10 nH ±10% 15mA 24MHz 50 - 0805 (2012M) 800mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 795-7843
Mfr. Part No.CIL21Y100KNE
£0.05
Each (On a Reel of 2000)
Units
CIL 10 nH ±10% 15mA 24MHz 50 - 0805 (2012M) 800mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 795-7846
Mfr. Part No.CIL21NR10KNE
£0.044
Each (On a Reel of 4000)
Units
CIL 100 pH ±10% 250mA 235MHz 20 - 0805 (2012M) 200mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS Stock No. 795-7691
Mfr. Part No.CIH05T15NJNC
£0.01
Each (On a Reel of 10000)
Units
CIHO5T 15 nH ±5% 300mA 2.3GHz 8 - 0402 (1005M) 550mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 795-7802
Mfr. Part No.CIH10T3N9SNC
£0.029
Each (On a Reel of 4000)
Units
CIH10T 3.9 nH ±0.3nH 800mA 6GHz 10 - 0603 (1608M) 140mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 795-7697
Mfr. Part No.CIH05T12NJNC
£0.004
Each (On a Reel of 10000)
Units
CIHO5T 12 nH ±5% 300mA 2.7GHz 8 - 0402 (1005M) 500mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 172-8738
Mfr. Part No.CIH10T18NJNC
£0.021
Each (On a Reel of 10000)
Units
CIH10T 18 nH ±5% 500mA 2GHz 12 - 0603 (1608M) 350mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 172-8742
Mfr. Part No.CIH10T47NJNC
£0.021
Each (On a Reel of 10000)
Units
CIH10T 47 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 770mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 795-7805
Mfr. Part No.CIH10T47NJNC
£0.024
Each (On a Reel of 4000)
Units
CIH10T 47 nH ±5% 400mA 900MHz 12 - 0603 (1608M) 770mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 172-8735
Mfr. Part No.CIH10T15NJNC
£0.021
Each (On a Reel of 10000)
Units
CIH10T 15 nH ±5% 500mA 2.3GHz 12 - 0603 (1608M) 320mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 795-7726
Mfr. Part No.CIH05T2N2SNC
£0.005
Each (On a Reel of 10000)
Units
CIHO5T 2.2 nH ±0.3nH 300mA 6GHz 8 - 0402 (1005M) 160mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 172-8770
Mfr. Part No.CIH10T3N9SNC
£0.027
Each (On a Reel of 10000)
Units
CIH10T 3.9 nH ±0.3nH 800mA 6GHz 10 - 0603 (1608M) 140mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 795-7701
Mfr. Part No.CIH05T18NJNC
£0.005
Each (On a Reel of 10000)
Units
CIHO5T 18 nH ±5% 250mA 2.1GHz 8 - 0402 (1005M) 650mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 795-7760
Mfr. Part No.CIH05T82NJNC
£0.006
Each (On a Reel of 10000)
Units
CIHO5T 82 nH ±5% 150mA 600MHz 8 - 0402 (1005M) 1.6Ω Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 795-7789
Mfr. Part No.CIH10T18NJNC
£0.021
Each (On a Reel of 4000)
Units
CIH10T 18 nH ±5% 500mA 2GHz 12 - 0603 (1608M) 350mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 795-7770
Mfr. Part No.CIH10T15NJNC
£0.024
Each (On a Reel of 4000)
Units
CIH10T 15 nH ±5% 500mA 2.3GHz 12 - 0603 (1608M) 320mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm