Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 625-4067
Mfr. Part No.628A-151R LF
£0.244
Each (In a Pack of 10)
Units
150Ω 8 SOIC 1.28W Standard SMT ±2% - - 0.32W ISOL 11.3mm 5.59mm 2.29mm 11.3 x 5.59 x 2.29mm
RS Stock No. 625-4174
Mfr. Part No.628A-22K LF
£0.551
Each (In a Pack of 10)
Units
22kΩ 8 DIP 1.28W Standard SMT ±2% - Moulded 0.32W ISOL 11.3mm 5.59mm 2.29mm 5.59 x 2.29 x 11.3mm
RS Stock No. 625-2134
Mfr. Part No.BCN16 4A334JT LF
£0.006
Each (In a Pack of 50)
Units
330kΩ 4 1206 (3216M) 0.25W Convex SMT ±5% - Moulded 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 625-2190
Mfr. Part No.BCN16 4A682JT LF
£0.055
Each (In a Pack of 50)
Units
6.8kΩ 4 1206 (3216M) 0.25W Convex SMT ±5% - Moulded 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 625-2049
Mfr. Part No.BCN16 4A152JT LF
£0.057
Each (In a Pack of 50)
Units
1.5kΩ 4 1206 (3216M) 0.25W Convex SMT ±5% - Moulded 0.063W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm