Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS Stock No. 464-0781
Mfr. Part No.PSBWR0010B
BrandAlpha
£301.15
Each
Units
1mΩ 12W PSB Planar ±0.1% Wire Wound - -55°C +85°C -15ppm/°C +15ppm/°C - - 20mm
RS Stock No. 464-0797
Mfr. Part No.PSBXR0100B
BrandAlpha
£414.54
Each
Units
10mΩ 12W PSB Planar ±0.1% Wire Wound - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm
RS Stock No. 464-0804
Mfr. Part No.PSBXR1000B
BrandAlpha
£432.18
Each
Units
100mΩ 12W PSB Planar ±0.1% Wire Wound - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm
RS Stock No. 335-466
Mfr. Part No.PSBXR0500B
BrandAlpha
£666.57
Each
Units
50mΩ 12W PSB Planar ±0.1% Metal Foil - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm
RS Stock No. 335-494
Mfr. Part No.PSBX1R000B
BrandAlpha
£279.30
Each
Units
12W PSB Planar ±0.1% Metal Foil - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm
RS Stock No. 335-450
Mfr. Part No.PSBXR0200B
BrandAlpha
£296.92
Each
Units
20mΩ 12W PSB Planar ±0.1% Metal Foil - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm
RS Stock No. 335-444
Mfr. Part No.PSBXR0050B
BrandAlpha
£309.70
Each
Units
5mΩ 12W PSB Planar ±0.1% Metal Foil - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm
RS Stock No. 335-488
Mfr. Part No.PSBXR5000B
BrandAlpha
£335.04
Each
Units
500mΩ 12W PSB Planar ±0.1% Metal Foil - -55°C +85°C -5ppm/°C +5ppm/°C - - 20mm