Fixed Resistors
What is a fixed resistor?
A resistor is a passive two-terminal electrical component that implements electrical resistance within a circuit element. Resistors are available in fixed or variable types. Fixed resistors are the most commonly used resistors and are also one of the most used electronic components overall. Like many electronic components, resistors are available in various sizes, capacities, and types, and each has substantial differences in typical values for resistor noise, tolerances, wattage rating, temperature coefficient, voltage coefficient, frequency response, size, and reliability.
What is the difference between fixed and variable resistors?
A fixed resistor is one whose resistance value is fixed and cannot be changed as it is set to a specific value meaning they do not change their resistance value with temperature, operating voltage or time. A variable resistor also known as a potentiometer can be adjusted from virtually zero ohms to a factory-determined value.
What is the function of fixed resistors?
Fixed resistors will enable you to:
- Protect components
- Control time delay
- Divide voltage between circuits
- Adjust signal levels
- Bias active elements
- Terminate transmission lines
Guides & Articles
LED Resistor Value Calculator
Resistors Guide
Capacitors Guide
Related links
- Adjustable Resistors
- Surface Mount Resistors
- Through Hole Resistors
- Chassis Mount Resistors
- Arcol, 100Ω 150W Ceramic Fixed Resistor 510SP101KG2 ±10%
- TE Connectivity, 1kΩ 75W Wire Wound Wire Wound Fixed Resistor...
- TE Connectivity, 22Ω 160W Wire Wound Wire Wound Fixed Resistor...
- TE Connectivity, 330Ω 200W Wire Wound Wire Wound Fixed Resistor...