Ferrite Sleeves

Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device. 




How do ferrite sleeves work?


If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances. 




Uses for ferrite sleeves




Ferrite sleeves are commonly found on data cables and medical equipment. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on external cables, like on computer monitor cables, while smaller ones can be used internally in electrical circuits, on printed circiut boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance. 


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Series Type Application Material Impedance at 25 MHz Key Openable Impedance at 100 MHz Outer Dimensions Aperture Diameter Impedance at 500 MHz Number of Apertures Outer Depth Outer Height
RS Stock No. 116-1471
Mfr. Part No.11.05.1006
BrandRotronic
£3.27
Each
Units
EMV - - - - - - 200 - - - - - -
RS Stock No. 116-1487
Mfr. Part No.11.05.1010
BrandRotronic
£3.85
Each
Units
EMV Conduit Core EMI Suppression Ferrite - - Yes 100 24.5 x 32 x 23.5mm 10mm - 1 32mm 23.5mm