Ferrite Rings
Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).
What do ferrite rings do?
Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device
How do ferrite rings work?
Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.
How are ferrite rings used?
Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.
Applications
- Digital Audio systems
- Computers
- Sensitive electrical equipment
Related links
- EPCOS Ferrite Ring Toroid Core 50 (Dia.) x 30mm
- Wurth Elektronik Ferrite Ring Toroid Core 40.6 27.4 (Dia.) x 15mm
- TDK Ferrite Ring EMI Suppression Toroid Core 10 x 5 x 5mm
- EPCOS Ferrite Ring Toroid Core 21.2 (Dia.) x 8.1mm
- EPCOS Ferrite Ring Toroid Core 41.8 x 26.2 x 12.5mm
- EPCOS Ferrite Ring Toroid Core 29.5 x 19 x 14mm
- EPCOS Ferrite Ring Toroid Core 50 (Dia.) x 20mm
- EPCOS Ferrite Ring Toroid Core 41.8 (Dia.) x 17.2mm