Schaffner FN2070
Schaffner FN2070 single-phase filters feature a two-stage design. The AC/DC EMI filters are engineered to deliver high differential and common mode attenuation, along with high-frequency attenuation, making them ideal for a range of applications. With voltage ratings of 250 Vac, 50/60Hz and 250 Vdc that have an operating frequency of up to 400 Hz. Along with rated currents ranging from 1 to 36 A and easy chassis mounting. Schaffner EMI filters offer versatile solutions for noisy applications requiring superior filtering capabilities, including single-phase motor drives. FN2070 line filters can be found in electrical and electronic equipment, consumer goods, household appliances, building automation, industrial machinery, electronic data processing systems, office automation, and data communication equipment.
Popular Searches
- Schaffner Power Line Filters
- Schaffner FN2010
- Schaffner FN2020
- Schaffner FN2030
- Schaffner FN350
- Schaffner 3 Phase Filters
- Schaffner FN3256H
- Schaffner FN3270H
- Schaffner DC Filters
- Corcom R
- Corcom K
- Corcom B
- Cosel Noise Filter
- EMI Filter 10A
- EMI Filter 20A
- EMI Filter 6A
- EMI Filter 16A
- EPCOS B84112
- EPCOS B84111
- Schaffner FN2060
- Schaffner FN2080
- Schaffner FN2090
- Schaffner FN3280H