Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS Stock No. 852-4872
Mfr. Part No.XT9S20ANA16M
BrandVishay
£0.46
Each
Units
16MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10°C -
RS Stock No. 852-4885
Mfr. Part No.XT9S20ANA4M
BrandVishay
£0.37
Each
Units
4MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 150Ω -10°C -
RS Stock No. 852-4876
Mfr. Part No.XT9S20ANA20M
BrandVishay
£0.249
Each (In a Pack of 3000)
Units
20MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 50Ω -10°C -
RS Stock No. 852-4888
Mfr. Part No.XT9S20ANA8M
BrandVishay
£0.37
Each
Units
8MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 100Ω -10°C -
RS Stock No. 852-4860
Mfr. Part No.XT9S20ANA10M
BrandVishay
£0.43
Each
Units
10MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10°C -
RS Stock No. 852-4879
Mfr. Part No.XT9S20ANA11M0592
BrandVishay
£0.249
Each (In a Pack of 3000)
Units
11.0592MHz Through Hole 20pF - 2 11.05mm 4.65mm 3.5mm 11.05 x 4.65 x 3.5mm ±30ppm ±50ppm 80Ω -10°C -