Paper Capacitors

Paper capacitors are a type of capacitor with a layered construction of aluminium sheets separated by waxed or oiled paper sheets. The paper between the aluminium acts as the dielectric (insulating) material. Some paper capacitors feature a cardboard cover while others are encapsulated in hard plastic.What do capacitors do?Capacitors are a type of passive component that stores an electrical charge. The more charge a capacitor can store, the larger its capacitance is. Capacitance is measured in denominations of farads – such as microfarads or picofarads.What are the advantages and disadvantages of paper capacitors? Paper capacitors have a high working voltage and a high capacitance range. They are suited to high voltage and high current applications. The paper dielectric provides excellent stability and reliability of the component. Paper capacitors tend to have high leakage rates, making them unsuitable for applications such as AC coupling Paper capacitors typically have tolerances between ±10% and ±20%, making them unsuitable for precision timing circuits.

...
Read more Read less

Filters

Viewing 1 - 20 of 161 products
Results per page
Description Price Capacitance Voltage Series Lead Pitch Tolerance Minus Tolerance Plus Tolerance Suppression Class Package/Case Mounting Type Length Height Depth Dimensions
RS Stock No. 172-6705
Mfr. Part No.PME261JC6100KR30
BrandKEMET
£1.382
Each (In a Bag of 150)
Units
100nF 1 kV dc, 500 V ac PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 414-8689
Mfr. Part No.PME261JC6100KR30
BrandKEMET
£2.51
Each (In a Pack of 5)
Units
100nF 1 kV dc, 500 V ac PME261 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 210-500
Mfr. Part No.PME271M610MR30
BrandKEMET
£1.288
Each (In a Pack of 5)
Units
100nF 275V ac PME271M 20.3mm -20% +20% ±20% X2 - Through Hole 24mm 14mm 7.6mm 24 x 7.6 x 14mm
RS Stock No. 210-487
Mfr. Part No.PME271M547MR30
BrandKEMET
£1.25
Each (In a Pack of 5)
Units
47nF 275V ac PME271M 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm
RS Stock No. 173-4963
Mfr. Part No.PME271Y547MR30
BrandKEMET
£0.881
Each (In a Bag of 200)
Units
47nF 250V ac PME271 20.3mm -20% +20% ±20% Y2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS Stock No. 210-617
Mfr. Part No.PME271Y547MR30
BrandKEMET
£1.42
Each (In a Pack of 5)
Units
47nF 250V ac PME271 20.3mm -20% +20% ±20% Y2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS Stock No. 121-5449
Mfr. Part No.PZB300MC11R30
BrandKEMET
£3.08
Each
Units
2.2 nF, 100 nF 275V ac PZB300 20mm -20% +20% ±20% Y2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 173-4177
Mfr. Part No.PZB300MC11R30
BrandKEMET
£2.096
Each (In a Bag of 150)
Units
2.2 nF, 100 nF 275V ac PZB300 20mm -20% +20% ±20% Y2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 173-1824
Mfr. Part No.PME271M622KR30
BrandKEMET
£1.231
Each (In a Bag of 150)
Units
220nF 275V ac PME271M 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 210-522
Mfr. Part No.PME271M622KR30
BrandKEMET
£1.992
Each (In a Pack of 5)
Units
220nF 275V ac PME271M 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS Stock No. 173-4151
Mfr. Part No.PME271M615KR30
BrandKEMET
£0.847
Each (In a Bag of 200)
Units
150nF 275V ac PME271M 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS Stock No. 210-516
Mfr. Part No.PME271M615KR30
BrandKEMET
£1.598
Each (In a Pack of 5)
Units
150nF 275V ac PME271M 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS Stock No. 239-668
Mfr. Part No.PZB300MC13R30
BrandKEMET
£2.75
Each
Units
4.7 nF, 100 nF 275V ac PZB300 20mm -20% +20% ±20% Y2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 173-5018
Mfr. Part No.PZB300MC13R30
BrandKEMET
£2.124
Each (In a Bag of 150)
Units
4.7 nF, 100 nF 275V ac PZB300 20mm -20% +20% ±20% Y2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS Stock No. 210-594
Mfr. Part No.PME271Y447MR30
BrandKEMET
£0.864
Each (In a Pack of 5)
Units
4.7nF 250V ac PME271Y 10.2mm -20% +20% ±20% Y2 - Through Hole 13.5mm 10.5mm 5.1mm 13.5 x 5.1 x 10.5mm
RS Stock No. 311-1052
Mfr. Part No.PME271MD6220KR30
BrandKEMET
£2.284
Each (In a Pack of 5)
Units
220nF 275V ac PME271M 22.5mm -10% +10% ±10% X2 - Through Hole 27mm 19mm 10mm 27 x 10 x 19mm
RS Stock No. 173-4995
Mfr. Part No.PME271MD6220KR30
BrandKEMET
£1.419
Each (In a Bag of 150)
Units
220nF 275V ac PME271M 22.5mm -10% +10% ±10% X2 - - 27mm 19mm 10mm 27 x 10 x 19mm
RS Stock No. 210-544
Mfr. Part No.PME271M647KR30
BrandKEMET
£3.196
Each (In a Pack of 5)
Units
470nF 275V ac PME271M 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS Stock No. 173-1860
Mfr. Part No.PME271M647KR30
BrandKEMET
£2.322
Each (In a Bag of 75)
Units
470nF 275V ac PME271M 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS Stock No. 170-0074
Mfr. Part No.PME271M510MR30
BrandKEMET
£0.473
Each (In a Bag of 500)
Units
10nF 275V ac PME271M 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 10.5mm 5.2mm 18.5 x 5.2 x 10.5mm