Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 887-0787
Mfr. Part No.W2F11A1018AT1A
BrandAVX
£425.60
1 Pack of 4000
Pack(s)
100pF 100V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0804
Mfr. Part No.W2F15C4738AT1A
BrandAVX
£0.14
Each (In a Pack of 100)
Units
47nF 50V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0829
Mfr. Part No.W3F15C2228AT1F
BrandAVX
£0.206
Each (In a Pack of 100)
Units
2.2nF 50V dc Surface Mount W3F -20 → +50% - X7R 1206 (3216M) - 3.2mm 1.6mm 1.27mm 3.2 x 1.6 x 1.27mm -
RS Stock No. 887-0810
Mfr. Part No.W3F15C1028AT1F
BrandAVX
£0.108
Each (In a Pack of 1000)
Units
1nF 50V dc Surface Mount W3F -20 → +50% - X7R 1206 (3216M) - 3.2mm 1.6mm 1.27mm 3.2 x 1.6 x 1.27mm -
RS Stock No. 887-0781
Mfr. Part No.W2F11A2208AT1A
BrandAVX
£431.20
1 Pack of 4000
Pack(s)
22pF 100V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0807
Mfr. Part No.W2F15C2228AT1A
BrandAVX
£410.40
1 Pack of 4000
Pack(s)
2.2nF 50V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0797
Mfr. Part No.W2F15C1038AT1A
BrandAVX
£490.96
1 Pack of 4000
Pack(s)
10nF 50V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0790
Mfr. Part No.W2F11A2218AT1A
BrandAVX
£431.20
1 Pack of 4000
Pack(s)
220pF 100V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0816
Mfr. Part No.W3F11A4718AT1F
BrandAVX
£0.083
Each (In a Pack of 1000)
Units
470pF 100V dc Surface Mount W3F -20 → +50% - NP0 1206 (3216M) - 3.2mm 1.6mm 1.27mm 3.2 x 1.6 x 1.27mm -
RS Stock No. 887-0800
Mfr. Part No.W2F15C2238AT1F
BrandAVX
£523.64
1 Pack of 4000
Pack(s)
22nF 50V dc Surface Mount W2F -20 → +50% - X7R 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0793
Mfr. Part No.W2F11A4718AT1F
BrandAVX
£0.124
Each (In a Pack of 1000)
Units
470pF 100V dc Surface Mount W2F -20 → +50% - NP0 0805 (2012M) - 2.01mm 1.25mm 1.14mm 2.01 x 1.25 x 1.14mm -
RS Stock No. 887-0813
Mfr. Part No.W3F11A2218AT1F
BrandAVX
£0.108
Each (In a Pack of 1000)
Units
220pF 100V dc Surface Mount W3F -20 → +50% - NP0 1206 (3216M) - 3.2mm 1.6mm 1.27mm 3.2 x 1.6 x 1.27mm -