Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS Stock No. 183-7389
Mfr. Part No.AY1471M31Y5UC63L0
BrandVishay
£0.25
Each (In a Pack of 20)
Units
470pF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 8mm - - 7mm 8 Dia. x 7mm -
RS Stock No. 183-7392
Mfr. Part No.AY1681M35Y5UC63L0
BrandVishay
£0.25
Each (In a Pack of 20)
Units
680pF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 9mm - - 7mm 9 Dia. x 7mm -
RS Stock No. 183-7395
Mfr. Part No.AY1102M37Y5UC63L0
BrandVishay
£0.20
Each (In a Pack of 25)
Units
1nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 9.5mm - - 7mm 9.5 Dia. x 7mm -
RS Stock No. 183-7398
Mfr. Part No.AY1152M41Y5UC63L0
BrandVishay
£0.28
Each (In a Pack of 20)
Units
1.5nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 10.5mm - - 7mm 10.5 Dia. x 7mm -
RS Stock No. 183-7411
Mfr. Part No.AY1472M65Y5UC63L0
BrandVishay
£0.58
Each (In a Pack of 10)
Units
4.7nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 16.5mm - - 7mm 16.5 Dia. x 7mm -
RS Stock No. 183-7374
Mfr. Part No.AY1471M31Y5UC63L0
BrandVishay
£0.13
Each (In a Box of 1000)
Units
470pF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 8mm - - 7mm 8 Dia. x 7mm -
RS Stock No. 183-7401
Mfr. Part No.AY1222M47Y5UC63L0
BrandVishay
£0.30
Each (In a Pack of 20)
Units
2.2nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 12mm - - 7mm 12 Dia. x 7mm -
RS Stock No. 183-7375
Mfr. Part No.AY1681M35Y5UC63L0
BrandVishay
£0.13
Each (In a Box of 1000)
Units
680pF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 9mm - - 7mm 9 Dia. x 7mm -
RS Stock No. 183-7404
Mfr. Part No.AY1332M57Y5UC63L0
BrandVishay
£0.48
Each (In a Pack of 10)
Units
3.3nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 14.5mm - - 7mm 14.5 Dia. x 7mm -
RS Stock No. 183-7381
Mfr. Part No.AY1472M65Y5UC63L0
BrandVishay
£0.54
Each (In a Box of 500)
Units
4.7nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 16.5mm - - 7mm 16.5 Dia. x 7mm -
RS Stock No. 183-7377
Mfr. Part No.AY1152M41Y5UC63L0
BrandVishay
£0.14
Each (In a Box of 1000)
Units
1.5nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 10.5mm - - 7mm 10.5 Dia. x 7mm -
RS Stock No. 183-7407
Mfr. Part No.AY1392M61Y5UC63L0
BrandVishay
£0.50
Each (In a Pack of 10)
Units
3.9nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 15.5mm - - 7mm 15.5 Dia. x 7mm -
RS Stock No. 183-7380
Mfr. Part No.AY1392M61Y5UC63L0
BrandVishay
£0.48
Each (In a Box of 500)
Units
3.9nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 15.5mm - - 7mm 15.5 Dia. x 7mm -
RS Stock No. 183-7376
Mfr. Part No.AY1102M37Y5UC63L0
BrandVishay
£0.135
Each (In a Box of 1000)
Units
1nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 9.5mm - - 7mm 9.5 Dia. x 7mm -
RS Stock No. 183-7379
Mfr. Part No.AY1332M57Y5UC63L0
BrandVishay
£0.44
Each (In a Box of 500)
Units
3.3nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 14.5mm - - 7mm 14.5 Dia. x 7mm -
RS Stock No. 183-7378
Mfr. Part No.AY1222M47Y5UC63L0
BrandVishay
£0.15
Each (In a Box of 1000)
Units
2.2nF 500V ac Through Hole AY1 ±20% AEC-Q200 Y5U - 12mm - - 7mm 12 Dia. x 7mm -