Ceramic Multilayer Capacitors

Ceramic multilayer capacitors are also commonly known as MLCCs (multi-layer ceramic capacitors). They comprise alternating layers of ceramic material and metal conducting layers. The ceramic layers insulate the capacitor, reducing loss of energy in the form of heat.

What are ceramic multilayer capacitors used for?

Ceramic multilayer capacitors are the most common type of capacitor and can be found in a range of applications, such as robot parts. The type of ceramic material defines the electrical behaviour and therefore the potential application.

Types of ceramic multilayer capacitors

There are two different types of ceramic multilayer capacitors.

Class 1 ceramic multilayer capacitors are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

Class 2 ceramic multilayer capacitors have a highly permittive dielectric which gives better volumetric efficiency. However they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


...
Read more Read less

Filters

Viewing 1 - 20 of 338 products
Results per page
Description Price Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS Stock No. 176-3298
Mfr. Part No.0603B474K250CT
£0.043
Each (In a Bag of 200)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-0249
Mfr. Part No.0402N151J500CT
£0.01
Each (On a Reel of 10000)
Units
150 pF 50 V dc 0402 (1005) Surface Mount NP0 ±5% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - 1005 -5%
RS Stock No. 176-0310
Mfr. Part No.0402B151K500CT
£0.009
Each (On a Reel of 10000)
Units
150 pF 50 V dc 0402 (1005) Surface Mount X7R ±10% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - 1005 -10%
RS Stock No. 176-0250
Mfr. Part No.0402N150J500CT
£0.01
Each (On a Reel of 10000)
Units
15 pF 50 V dc 0402 (1005) Surface Mount NP0 ±5% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - 1005 -5%
RS Stock No. 176-0422
Mfr. Part No.0603N471J500CT
£0.017
Each (On a Reel of 4000)
Units
470 pF 50 V dc 0603 (1608) Surface Mount NP0 ±5% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - 1608 -5%
RS Stock No. 176-3281
Mfr. Part No.0603N1R0B500CT
£0.025
Each (In a Bag of 500)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3300
Mfr. Part No.0805B333K500CT
£0.026
Each (In a Bag of 200)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-0311
Mfr. Part No.0603B681K500CT
£0.017
Each (On a Reel of 4000)
Units
680 pF 50 V dc 0603 (1608) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - 1608 -10%
RS Stock No. 176-0251
Mfr. Part No.0402N102J250CT
£0.017
Each (On a Reel of 10000)
Units
1 nF 25 V dc 0402 (1005) Surface Mount NP0 ±5% 1 x 0.5 x 0.5mm - 1mm 0.5mm 0.5mm - 1005 -5%
RS Stock No. 176-0281
Mfr. Part No.0603B104K250CT
£0.031
Each (On a Reel of 4000)
Units
100 nF 25 V dc 0603 (1608) Surface Mount X7R ±10% 1.6 x 0.8 x 0.8mm - 1.6mm 0.8mm 0.8mm - 1608 -10%
RS Stock No. 176-3006
Mfr. Part No.0402X154K250CT
£0.016
Each (In a Bag of 500)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3166
Mfr. Part No.0805N151J500CT
£0.031
Each (In a Bag of 200)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3036
Mfr. Part No.0201X101K500CT
£0.051
Each (In a Bag of 100)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-0350
Mfr. Part No.0805N182J500CT
£0.044
Each (On a Reel of 4000)
Units
1.8 nF 50 V dc 0805 (2012) Surface Mount NP0 ±5% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - 2012 -5%
RS Stock No. 176-0423
Mfr. Part No.0805B152K500CT
£0.027
Each (On a Reel of 4000)
Units
1.5 nF 50 V dc 0805 (2012) Surface Mount X7R ±10% 2 x 1.25 x 0.8mm - 2mm 1.25mm 0.8mm - 2012 -10%
RS Stock No. 176-3282
Mfr. Part No.0603N150J500CT
£0.025
Each (In a Bag of 500)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3158
Mfr. Part No.0805N471J500CT
£0.032
Each (In a Bag of 200)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3002
Mfr. Part No.0603B103K500CT
£0.025
Each (In a Bag of 500)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3301
Mfr. Part No.0603N100J500CT
£0.025
Each (In a Bag of 500)
Units
- - - - - - - - - - - - - -
RS Stock No. 176-3234
Mfr. Part No.0805B102K500CT
£0.026
Each (In a Bag of 200)
Units
- - - - - - - - - - - - - -