Panasonic NHG series
The Panasonic NHG series is a line of radial leaded aluminium electrolytic capacitors.
NHG series features include:
- High temperature tolerance - they can withstand operating temperatures up to 105 °C.
- Long life expectancy - depending on the voltage rating, they have an endurance of 1000 to 2000 hours at 105 °C.
- Capacitance ranges from 2.2 μF to 22000 μF.
Some models in the NHG series are also AEC-Q200 compliant, which means they meet the Automotive Electronics Council's standards for components used in harsh automotive environments.