Strapping

Strapping is the process used to reinforce, combine or fasten an item or many items together using a flat flexible band made from steel or various plastics. This process is also referred to as bundling or banding and is a commonly used practice in the packaging industry.
The ends are joined once the strap is tensioned using different methods depending on the material of the strapping. Steel can be joined with a seal and notch joint or a seal and crimp, plastic is often joined by melting the ends together.
Types of Strapping
• Steel is the original strapping due to its availability in different grades and its high tensile strength. Steel is used for heavy-duty applications and exhibits a minimal amount of stretch. The steel can be given a surface finish like wax which is used for better distributing the tension around the strapping. Typical applications include, steel coils, bricks, pavers and baling wire. It is available in various widths and thicknesses.
• Polypropylene is economical and is predominantly used for light to medium applications. The strapping is available in various widths and thicknesses and is often embossed. Polypropylene cannot deal with constant stress like steel strapping can and is susceptible to UV degradation.
• Polyester is considered to be a viable alternative to steel strapping for some industries as it is able to retain tension and has excellent recovery properties.
• Nylon was once a popular choice as it has the greatest strength of all the plastic strappings, however it is now rarely used except in cold room applications.
• Corded and woven strappings are reusable and use a buckle joint allowing them to have a great deal of strength. They are also a lot softer and lighter than other strapping materials.
Uses of Strapping
Strapping can be used in many industries and is often applied in a complete vertical or horizontal band around the products. Examples are:
• Agricultural products such as bales
• Coils of steel
• Securing bricks
• Attaching items to pallets
• Bundling products ready for shipment

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Breaking Strain Strapping Material Strapping Width Strapping Length Colour
RS Stock No. 183-5778
BrandRS PRO
£51.11
Each
Units
270kg PP 12mm 1200m Blue
RS Stock No. 912-9188
BrandRS PRO
£33.99
Each
Units
260kg PP 12.4mm 1300m Black
RS Stock No. 673-096
BrandRS PRO
£44.18
Each
Units
145kg PP 12mm 2000m White
RS Stock No. 912-9175
BrandRS PRO
£32.06
Each
Units
150kg - 12.4mm 2000m Black
RS Stock No. 912-9107
BrandRS PRO
£57.42
Each
Units
330kg Polyester 15mm 1100m White
RS Stock No. 912-9179
BrandRS PRO
£37.71
Each
Units
220kg - 12.4mm 1000m Black
RS Stock No. 912-9181
BrandRS PRO
£102.08
Each
Units
412kg Polyester 15mm 1100m White
RS Stock No. 912-9141
BrandRS PRO
£85.48
Each
Units
290kg - 12.8mm 1600m Green