Lavalier Wired Microphones

Lavalier wired microphones are small microphones that are typically mounted to the speaker’s clothing. They are hands-free, allowing the individual to move uninhibited while speaking.

Lavalier microphones can be plugged directly into a recording device, or they can be connected to a transmitter that wirelessly sends the audio signal to a separate device for recording or amplification.

What are lavalier wired microphones used for?

Lavalier microphones are commonly used for television, theatre, film and public speaking. These microphones can be mounted to a person’s collar, tie or neckline, and the wire can be hidden behind their clothing. This enables the speaker to move without the hindrances caused by a handheld microphone.

Types of lavalier wired microphones

Like other microphones, lavalier microphones can be distinguished by their polar patterns, or directionality. Omnidirectional (or nondirectional) lavalier microphones are sensitive to sounds from all directions. However, they are less sensitive to sounds from the rear, due to the microphone’s body. Unidirectional lavalier microphones are primarily sensitive to sounds coming from a single direction. When mounting a unidirectional lavalier microphone, you should consider the microphone’s direction in relation to the sound source.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Sensitivity Connector On/Off Switch Length Head Diameter Weight Maximum Frequency Response Minimum Frequency Response Minimum Operating Voltage Cable Included
RS Stock No. 242-8911
BrandRS PRO
£21.74
Each
Units
Omnidirectional 30 Hz → 18 kHz - 1kΩ -65dB 3.5 mm Mono Plug Yes 16mm 8mm 65g 18 kHz 30 Hz 1.5 V Yes
RS Stock No. 283-4748
BrandRS PRO
£27.42
Each
Units
Unidirectional 70 Hz → 17 kHz - 1kΩ -63dB 3.5 mm Mono Plug Yes 24mm 13mm 60.5g 17 kHz 70 Hz 1.5 V Yes
RS Stock No. 242-8905
BrandRS PRO
£19.86
Each
Units
Omnidirectional 30 Hz → 18 kHz - 1kΩ -65dB 3.5 mm Mono Plug - 16mm 8mm 56.5g 18 kHz 30 Hz 1.5 V Yes