Gooseneck Microphones

A gooseneck microphone are a type of adjustable microphone. It has a flexible shaft that can be moved around and adjusted allowing best possible positioning to locate and receive sound.How do they work?The work like any other microphone in that they relay audio sent into the receiver and create an output into a speaker for everyone to hear. The gooseneck has a distinct advantage over other types as it is extremely flexible in nature.Features and benefits: On/off switches for easy control Flexible and adjustable for different height levels Threaded cords make for a clean appearance Moveable closer to your mouth for the best and clearest audio pickup Variety of lengths to suit your needsWhere might I use one? On a podium In a boardroom Meeting rooms Conferences

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Type Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Sensitivity Connector Length Head Diameter Weight Maximum Frequency Response Minimum Frequency Response
RS Stock No. 699-7304
BrandRS PRO
£25.91
Each
Units
Dynamic Unidirectional 100 Hz → 16 kHz - 500Ω -77dB XLR 464.5mm 31.7mm 215g 16 kHz 100 Hz