Ruland Shaft Collars
If you are looking for a high-quality, precision shaft collar, then look no further. Here at RS, we are pleased to offer you a comprehensive range of shaft collars from the industry leader Ruland. With a superior fit, finish and holding power, you can be rest assured a Ruland shaft collar is the only choice for your design.
Why Ruland?
Ruland has a long history of manufacturing exceptional quality shaft collars. They aim to provide you the engineer with products that have been designed and tested and approved to the highest standards. Built to last Ruland shaft collars are easy to install and maintain and offer excellent mechanical life.
What are the different types of shaft collars?
Ruland shaft collars are available in various shaft diameters and sizes. They come in one-piece and two-piece designs in single or double wide variants. Fixing to the shaft is easy with a choice of clamp screw or quick clamp fastenings. Ruland also offers a threaded version for higher axial holding power.
Materials and finish
Ruland shaft collars are available in various materials and finishes. They include;
Materials
- 303 and 316 stainless steel
- Steel
- Carbon steel
- High strength aluminium
- Tough engineered plastics
Finishes
- Anodised
- Black oxide
- Bright zinc
Popular Searches
Related links
- Ruland Shaft Collar One Piece Clamp Screw OD 24mm Aluminium
- Ruland Shaft Collar One Piece Clamp Screw OD 30mm Aluminium
- Ruland Shaft Collar Two Piece Clamp Screw OD 30mm Aluminium
- Shaft Collars
- Ruland Shaft Collar Two Piece Clamp Screw OD 45mm, W 15mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 28mm, W 11mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 20mm, W 5.5mm
- Ruland Shaft Collar Two Piece Clamp Screw OD 24mm, W 9mm