Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lamps. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent light bulbs and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED lamps.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Current Rating Series Standards Met
RS Stock No. 136-8050
Mfr. Part No.3960x0700
£35.04
Each
Units
Dimmer 35W 230 V 2 1 - T39.07 CE Certified
RS Stock No. 136-8057
Mfr. Part No.2420x0800
£50.33
Each
Units
Button 55W 230 V - - - T24.08 CE Certified, CIG 021-024
RS Stock No. 136-8051
Mfr. Part No.3960x0800
£36.54
Each
Units
Dimmer 85W 230 V 2 1 - T37.08 CE Certified
RS Stock No. 136-8058
Mfr. Part No.2820x0800
£47.88
Each
Units
Micro 35W 230 V - - - T28.08 CE Certified, CIG 021-024
RS Stock No. 136-8055
Mfr. Part No.2620x0700
£38.62
Each
Units
Slider 35W 230 V - - - T26.07 CE Certified, CIG 021-024
RS Stock No. 136-8052
Mfr. Part No.4660x0300
£37.38
Each
Units
Dimmer 50W 230 V 2 1 - T46.03 CE Certified
RS Stock No. 136-8056
Mfr. Part No.2920x0800
£47.88
Each
Units
Button 35W 230 V - - - T29.08 CE Certified, CIG 021-024
RS Stock No. 136-8053
Mfr. Part No.4660x0800
£53.60
Each
Units
Dimmer 150W 230 V 2 1 - T46.08 CE Certified