LED Bayonet Bulbs
LED bayonet bulbs (also known as B22 or BC bulbs) are a type of lightbulb with the traditional push and twist style of bulb cap and come in a choice of shapes including standard GLS, candle shape and golf ball shape. Colour temperatures include cool white, daylight, warm white and multi-colour. These LED light bulbs are equally suited to both domestic and commercial applications and are often found in ceiling fittings. By fitting the right bulb in your home or workplace can make all the difference to the mood of your room.
How much power do LEDs light bulbs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LED bulbs last for?
LEDs offer longer lifetimes and less maintenance is needed, this is because it is a type of solid-state lighting. It is less likely to fail completely, a well-built LED bayonet bulb can last up to 25,000 hours.
How can LED bulbs save you money?
It is thought that around 20% of a household's energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
RS Component have a great range of LED lighting to meet all your lighting requirements, including a range of LED bayonet bulbs which are available in various colours temperatures, shapes and lumens. LED dimmable bayonet bulbs are also available which let you control the brightness of your room.
Popular Searches
- LED Candle Bulbs
- 12V Led Lamps
- 4W LED Candle Bulbs
- E14 LED Candle Bulbs
- Components LED Bulbs
- Marl LED Bulbs
- LED Globe Bulbs
- Warm White LEDs
- 12V LED Bulbs
- 100W LED Bulbs
- 60W LED Bulbs
- 20W LED Bulbs
- Capsule LED Bulbs
- Globe LED Bulbs
- GU4 LED Bulbs
- 4000K LED Bulbs
- 40W LED Bulbs
- Festoon LED Bulbs
- 150W LED Bulbs
- 18W LED Bulbs
- 15W LED Bulbs
- Linear LED Bulbs
- Sylvania LED Bulbs
- 3000K LED Bulbs
- G23 LED Bulbs
- E40 LED Bulbs
- Reflector LED Bulbs
- Blue LED Bulbs
- 25W LED Bulbs
- 2700K LED Bulbs
- 6500K LED Bulbs
- 240 V LED Bulbs
- Ledvance Led Bulbs
- Knightsbridge LED Bulbs
- LED Filament Bulbs
- LED GLS Bulbs
- LED GU10 5W Bulb
- Osram LED Bulbs
- Philips Dimmable LED Bulbs
- Philips GU10 LED Bulbs
- Philips LED Bulbs
- R7S LED Bulbs
- Red LED Bulbs
- White LED Bulbs
- 4W LED Bulbs
- 6W LED Bulbs
- B22 LED Bulbs
- B22 LED Candle Bulbs
- G4 LED Bulbs
- G9 LED Bulbs
- GU10 Cool White LED Bulbs
- GU10 Dimmable LED
- GU10 LED Bulbs
- GU10 LED Warm White Bulb
- GU5.3 LED Bulbs
- Coloured LED Bulbs
- Cool White LED Bulbs
- Daylight LED Bulbs
- Dimmable E14 LED Bulbs
- Dimmable E27 LED Bulbs
- Dimmable LED Bulbs
- Dimmable LED Candle Bulbs
- E14 Candle LED Bulb
- E14 Cool White LED Bulb
- E14 LED Bulbs
- E27 Cool White LED Bulbs
- E27 GLS LED Bulbs
- E27 LED Bulbs
- E27 LED Filament Bulbs