Filament Indicator Lamps

Filament indicator lamps are types of small incandescent light bulbs (in which a wire filament is heated to such a high temperature that it glows with visible light) used in a variety of applications including to light up cabinets or as indicators in cars.

Features and benefits of filament indicator lamps

The features and benefits of filament indicator lights include:

  • Low power consumption
  • Clear, high-quality light
  • Easy installation – just screw the base in and the lamp is ready for use
  • Lightweight and long-lasting design (some can last up to 100,000 hours)

Types and applications of filament indicator lamps

You can choose from a range of different styles of filament indicator lamps, including various lens colours (green, red and clear) or lamp sizes and bases, depending on the fitting you will be using.

Filament indicator lamps are ideal for applications where a narrow beam of light is required. They're waterproof and non-blinking and can be used in both indoor and outdoor applications. As well as being used in car indicators, they can also feature in anything from garden lights to paper lanterns and table centrepieces.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Voltage Rating Lamp Base Current Rating Diameter Lamp Size Length Lens Colour Luminosity Life Hours
RS Stock No. 889-7098
Mfr. Part No.8-3995
BrandVCC
£0.719
Each (In a Pack of 50)
Units
130 V Miniature Bayonet 20 mA 10.3mm T-3 1/4 30.2 mm - 0.2 mscp 2000h
RS Stock No. 891-4279
Mfr. Part No.8640
BrandVCC
£0.42
Each (In a Pack of 50)
Units
14 V Wire Terminal 80 mA 4mm - 11 mm - - 1000h
RS Stock No. 891-4506
Mfr. Part No.8-A237
BrandVCC
£2.303
Each (In a Pack of 10)
Units
120 V - 60 mA - T-6 - - - -
RS Stock No. 889-7076
Mfr. Part No.2232-
BrandVCC
£2.68
Each
Units
28 V Single Contact Bayonet 640 mA 26.4mm S8 50.8 mm - 18 mscp 2000h
RS Stock No. 889-6880
Mfr. Part No.8-967
BrandVCC
£5.80
Each
Units
120 V Miniature Bayonet 25 mA 8.3mm T2 30.2 mm - 1200 mscp 5000h
RS Stock No. 889-7039
Mfr. Part No.1493
BrandVCC
£23,634.00
1 Pack of 10000
Pack(s)
7 V dc Miniature Bayonet 2.75 A - S-8 50 mm - - 100h
RS Stock No. 889-6761
Mfr. Part No.PR13
BrandVCC
£0.555
Each (In a Pack of 100)
Units
4.75 V Miniature Flange 500 mA 11.3mm B-3 1/2 31.75 mm Clear - 15h
RS Stock No. 889-6935
Mfr. Part No.6833-10PK
BrandVCC
£0.989
Each (In a Pack of 10)
Units
5 V Wire Terminal 60 mA 2.4mm T-3/4 4.7 mm - 0.05 mscp 25000h
RS Stock No. 891-4285
Mfr. Part No.6832
BrandVCC
£0.98
Each (In a Pack of 50)
Units
5 V Wire Terminal 60 mA 4mm T-1 11 mm - - 25000h
RS Stock No. 889-7032
Mfr. Part No.682
BrandVCC
£959.50
1 Pack of 1000
Pack(s)
5 V Sub Midget Flange 60 mA 4mm T1 9.5 mm - 0.03 mscp 60000h
RS Stock No. 889-6767
Mfr. Part No.316
BrandVCC
£2,121.00
1 Pack of 3000
Pack(s)
6 V Miniature Bayonet 700 mA 10.3mm T-3 1/4 30.2 mm - 3.4 mscp 500h
RS Stock No. 889-6755
Mfr. Part No.1683
BrandVCC
£2,266.52
1 Pack of 1000
Pack(s)
28 V Single Contact Bayonet 1.02 A 26.4mm S8 50.8 mm - 32 mscp 500h
RS Stock No. 889-7085
Mfr. Part No.685
BrandVCC
£1.303
Each (In a Pack of 50)
Units
5 V dc Sub-Midget Flange 60 mA 4mm T-1 9.5 mm - - 25000h
RS Stock No. 891-4294
Mfr. Part No.7009
BrandVCC
£2.279
Each (In a Pack of 10)
Units
28 V Wire Terminal 24 mA 3mm T-1 - - - 1500h
RS Stock No. 889-7023
Mfr. Part No.387
BrandVCC
£0.622
Each (In a Pack of 10)
Units
28 V Midget Flange 40 mA 6.4mm T-3 1/4 15.9 mm - 0.3 mscp 7000h
RS Stock No. 891-4613
Mfr. Part No.8-A234
BrandVCC
£4.09
Each
Units
24 V dc - 240 mA - T-6 - - - 1500h
RS Stock No. 891-4856
Mfr. Part No.85-
BrandVCC
£0.388
Each (In a Pack of 50)
Units
28 V - 40 mA - T-1 3/4 - - - 20000h
RS Stock No. 889-6941
Mfr. Part No.7354
BrandVCC
£0.616
Each (In a Pack of 50)
Units
12 V Midget Groove 40 mA 5.8mm T-1 3/4 15.9 mm Clear 0.12 mscp 10000h
RS Stock No. 889-6969
Mfr. Part No.7683
BrandVCC
£0.147
Each (In a Pack of 100)
Units
5 V Bi-Pin 60 mA 3.3mm T1 9.7 mm - 0.05 mscp 25000h
RS Stock No. 889-6981
Mfr. Part No.6S6/145V-10PK
BrandVCC
£15.70
1 Pack of 1000
Pack(s)
145 V Candelabra Screw - 19.1mm S6 47.6 mm - 3 mscp 1500h