Plate Fans

What is it?
A plate fan is an axial fan with a square or round outlet often within a frame. Fans are mounted into a wall cavity and vent straight to the outside. A gravity shutter or grill is fixed to the outside of the fan. Gravity shutters reduce the ingress of dust and debris preventing damage to the internal parts. The gravity shutter also helps in the prevention back draughts.
What does it do?
A plate fan provides a cost effective and convenient method of generating a high volume of air at low pressure.
Applications
Plate fans are used in a wide variety of applications that require the cooling of their electrical and electronic equipment. The most common applications are;
• Air Conditioning
• Kitchens
• Warehouses
• Factories
• Agriculture
• Heat transfer
Types
Plate fans are available in a wide range of speeds, power consumption, noise levels, airflow and dimensions to suit any industrial application.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Fan Type Air Flow Fan Speed AC or DC Operation Blade Diameter Direction of Curve Bearing Type Power Consumption Commutation Type Noise Level Maximum Current Supply Voltage Dimensions Depth
RS Stock No. 263-8051
Mfr. Part No.W4E400-DS02-38
Brandebm-papst
£266.43
Each
Units
Axial Plate Fan 5000m³/h 5000rpm AC 400mm - Ball 300W - 52dB(A) 1.35A 230 V ac 540 x 540 x 165mm 165mm
RS Stock No. 715-8709
Mfr. Part No.W4S250-DI02-06
Brandebm-papst
£187.24
Each
Units
Axial Plate Fan 1000m³/h - AC 250mm - Ball 69W - 54dB(A) 530mA 230 V ac - 49mm
RS Stock No. 829-5118
Mfr. Part No.W4E315-DS20-38
Brandebm-papst
£211.41
Each
Units
Axial Plate Fan 2320m³/h 1350rpm AC 312mm Backward Ball 110W - 58dB(A) 520mA 230 V ac 430 x 430 x 155.5mm 155.5mm
RS Stock No. 218-3107
Mfr. Part No.W4S300-CA02-02
Brandebm-papst
£254.22
Each
Units
- 1440m³/h 1380rpm AC 300mm - Ball 94W - 62dB 670mA 230 V ac 397 (Dia.) x 80mm 80mm
RS Stock No. 767-3781
Mfr. Part No.W4E350-DN02-39
Brandebm-papst
£238.96
Each
Units
Axial Plate Fan 2160m³/h 1340rpm AC 350mm Forward Ball 165W - 64dB 730mA 230 V 485 x 485 x 174.8mm 174.8mm
RS Stock No. 613-8892
Mfr. Part No.S4E400-BP02-31
Brandebm-papst
£482.77
Each
Units
- 4235m³/h 1430rpm AC 392mm - Ball 160W - 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm
RS Stock No. 767-3790
Mfr. Part No.W4E450-DO09-21
Brandebm-papst
£313.11
Each
Units
Axial Plate Fan 4420m³/h 1310 rpm, 1390 rpm AC 450mm Forward Ball 490 W, 650 W - 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm
RS Stock No. 668-5326
Mfr. Part No.R3G220AE5001M07
Brandebm-papst
£288.83
Each
Units
Plate Mounted Blower 1140m³/h 3560rpm AC - Backward Ball 170W Electronic - 1.2A 200 → 277 V ac 290 x 290 x 136mm 136mm