Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through.

How to use a fan filter
To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate fan filter depending on the type and level of filtration needed.

What are fan filters used for?
Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment.

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 184-9902
Mfr. Part No.7F.20.9.024.2055
BrandFinder
£63.99
Each
Units
- 46dB(A) 55m³/h 320mA 7W DC 155 x 155mm 57.2mm 24 V dc 155mm 155mm Ball - IP54
RS Stock No. 184-9907
Mfr. Part No.7F.50.8.120.4370
BrandFinder
£290.38
Each
Units
- 65dB(A) 370m³/h 800mA 70W AC 250 x 250mm 104mm 120 V ac 250mm 250mm Ball - IP54
RS Stock No. 184-9903
Mfr. Part No.7F.20.8.120.3100
BrandFinder
£76.80
Each
Units
- 42dB(A) 100m³/h 250mA 28W AC 209 x 209mm 71.2mm 120 V ac 209mm 209mm Ball - IP54
RS Stock No. 184-9897
Mfr. Part No.7F.20.8.120.1020
BrandFinder
£54.83
Each
Units
- 27dB(A) 24m³/h 230mA 17W AC 120 x 120mm 54.4mm 120 V ac 120mm 120mm Ball - IP54
RS Stock No. 184-9908
Mfr. Part No.7F.50.8.230.4230
BrandFinder
£134.60
Each
Units
- 53dB(A) 230m³/h 170mA 40W AC 250 x 250mm 113mm 230 V ac 250mm 250mm Ball - IP54
RS Stock No. 184-9910
Mfr. Part No.7F.50.8.120.5500
BrandFinder
£292.77
Each
Units
- 65dB(A) 500m³/h 800mA 70W AC 320 x 320mm 145mm 120 V ac 320mm 320mm Ball - IP54
RS Stock No. 184-9912
Mfr. Part No.7F.50.8.230.5500
BrandFinder
£252.10
Each
Units
- 65dB(A) 500m³/h 400mA 70W AC 320 x 320mm 145mm 230 V ac 320mm 320mm Ball - IP54
RS Stock No. 184-9914
Mfr. Part No.7F.50.8.230.5630
BrandFinder
£304.44
Each
Units
- 72dB(A) 630m³/h 550mA 130W AC 320 x 320mm 145mm 230 V ac 320mm 320mm Ball - IP54
RS Stock No. 184-9904
Mfr. Part No.7F.20.8.230.3100
BrandFinder
£76.30
Each
Units
- 42dB(A) 100m³/h 120mA 28W AC 209 x 209mm 71.2mm 230 V ac 209mm 209mm Ball - IP54
RS Stock No. 184-9898
Mfr. Part No.7F.20.8.230.1020
BrandFinder
£52.27
Each
Units
- 27dB(A) 24m³/h 100mA 17W AC 120 x 120mm 54.4mm 230 V ac 120mm 120mm Ball - IP54
RS Stock No. 184-9901
Mfr. Part No.7F.20.8.230.2055
BrandFinder
£56.82
Each
Units
- 42dB(A) 55m³/h 120mA 28W AC 155 x 155mm 57.2mm 230 V ac 155mm 155mm Ball - IP54
RS Stock No. 184-9906
Mfr. Part No.7F.50.8.120.4230
BrandFinder
£141.60
Each
Units
- 53dB(A) 230m³/h 340mA 40W AC 250 x 250mm 113mm 120 V ac 250mm 250mm Ball - IP54
RS Stock No. 184-9909
Mfr. Part No.7F.50.8.230.4370
BrandFinder
£248.63
Each
Units
- 65dB(A) 370m³/h 400mA 70W AC 250 x 250mm 104mm 230 V ac 250mm 250mm Ball - IP54
RS Stock No. 184-9911
Mfr. Part No.7F.50.8.120.5630
BrandFinder
£279.75
Each
Units
- 72dB(A) 630m³/h - 130W AC 320 x 320mm 145mm 120 V ac 320mm 320mm Ball - IP54
RS Stock No. 184-9900
Mfr. Part No.7F.20.8.120.2055
BrandFinder
£58.15
Each
Units
- 42dB(A) 55m³/h 250mA 28W AC 155 x 155mm 57.2mm 120 V ac 155mm 155mm Ball - IP54
RS Stock No. 184-9905
Mfr. Part No.7F.20.9.024.3100
BrandFinder
£84.57
Each
Units
- 45dB(A) 100m³/h 320mA 7W DC 209 x 209mm 71.2mm 24 V dc 209mm 209mm Ball - IP54
RS Stock No. 184-9899
Mfr. Part No.7F.20.9.024.1020
BrandFinder
£57.94
Each
Units
- 37.5dB(A) 24m³/h 150mA 3.6W DC 120 x 120mm 41.4mm 24 V dc 120mm 120mm Ball - IP54