Filter Fans

Filter fans are used to purify the air of contaminants and recirculate it in order to avoid heat build-up within a device. The filter attaches behind the blades of the fan to pick up dust and other airborne particles as the air passes through.


How to use a fan filter


To control the temperature of an environment using a filter fan, you should make sure that the fan is drawing cool air into the device and directing the warm air outwards. Not only will this ensure that air is circulating freely, it will will also prevent excess dust build-up. Filter fans are used in combination with an appropriate fan filter depending on the type and level of filtration needed.


What are fan filters used for?


Filter fans can be used in both indoor and outdoor applications to prevent unwanted heat and dust build-up inside an electrical device or enclosure. They are also very often seen in laboratory or medical facilities to remove potentially harmful contaminants and to maintain a clean-room environment.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Unimpeded Air Flow Noise Level Filtered Air Flow Input Current Input Power Rating AC or DC Operation Face Dimensions Installation Depth Supply Voltage Face Height Face Width Bearing Type Configuration IP Rating
RS Stock No. 756-9767
Mfr. Part No.3238.100
BrandRittal
£141.83
Each
Units
66m³/h 49dB 50m³/h 110mA 19W AC 148.5 x 148.5mm 58.5mm 230 V ac 148.5mm 148.5mm - - IP54
RS Stock No. 756-9802
Mfr. Part No.3241.100
BrandRittal
£182.02
Each
Units
250m³/h 56dB 205m³/h 280mA 46W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS Stock No. 756-9777
Mfr. Part No.3239.100
BrandRittal
£166.91
Each
Units
120m³/h 49dB 100m³/h 110mA 17W AC 204 x 204mm 90mm 230 V ac 204mm 204mm - - IP54
RS Stock No. 756-9812
Mfr. Part No.3243.100
BrandRittal
£208.05
Each
Units
600m³/h 61dB 510m³/h 430mA 89W AC 323 x 323mm 118.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 756-9792
Mfr. Part No.3240.100
BrandRittal
£151.60
Each
Units
160m³/h 46dB 121m³/h 180mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS Stock No. 756-9770
Mfr. Part No.3238.124
BrandRittal
£152.64
Each
Units
55m³/h 46dB 50m³/h 280mA 6W DC 148.5 x 148.5mm 58.5mm 24 V dc 148.5mm 148.5mm - - IP54
RS Stock No. 756-9758
Mfr. Part No.3237.100
BrandRittal
£79.15
Each
Units
25m³/h 43dB 18m³/h 52mA 9W AC 116.5 x 116.5mm 43mm 230 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 756-9786
Mfr. Part No.3239.110
BrandRittal
£165.40
Each
Units
120m³/h 49dB 100m³/h 230mA 17W AC 204 x 204mm 90mm 115 V ac 204mm 204mm - - IP54
RS Stock No. 756-9828
Mfr. Part No.3244.100
BrandRittal
£230.71
Each
Units
770m³/h 68dB 587m³/h 810mA 155W AC 323 x 323mm 130.5mm 230 V ac 323mm 323mm - - IP54
RS Stock No. 756-9755
Mfr. Part No.3237.124
BrandRittal
£92.51
Each
Units
20m³/h 38dB 18m³/h 140mA 3W DC 116.5 x 116.5mm 43mm 24 V dc 116.5mm 116.5mm - - IP54
RS Stock No. 756-9806
Mfr. Part No.3241.110
BrandRittal
£185.50
Each
Units
250m³/h 56dB 205m³/h 520mA 46W AC 255 x 255mm 107mm 115 V ac 255mm 255mm - - IP54
RS Stock No. 756-9789
Mfr. Part No.3239.124
BrandRittal
£204.33
Each
Units
105m³/h 46dB 100m³/h 280mA 6W DC 204 x 204mm 90mm 24 V dc 204mm 204mm - - IP54
RS Stock No. 756-9821
Mfr. Part No.3243.110
BrandRittal
£237.36
Each
Units
600m³/h 61dB 510m³/h 800mA 80W AC 323 x 323mm 118.5mm 115 V ac 323mm 323mm - - IP54
RS Stock No. 756-9815
Mfr. Part No.3241.124
BrandRittal
£321.44
Each
Units
230m³/h 54dB 205m³/h 200mA 25W DC 255 x 255mm 107mm 24 V dc 255mm 255mm - - IP54
RS Stock No. 756-9809
Mfr. Part No.3240.600
BrandRittal
£344.22
Each
Units
160m³/h 46 dB, 51 dB 121 m³/h, 138 m³/h, 140 m³/h, 165 m³/h 190mA 33W AC 255 x 255mm 107mm 230 V ac 255mm 255mm - - IP54
RS Stock No. 756-9761
Mfr. Part No.3238.110
BrandRittal
£140.65
Each
Units
66m³/h 49dB 50m³/h 230mA 17W AC 148.5 x 148.5mm 58.5mm 115 V ac 148.5mm 148.5mm - - IP54
RS Stock No. 756-9764
Mfr. Part No.3237.600
BrandRittal
£169.00
Each
Units
20m³/h 38 dB, 43 dB 15 m³/h, 18 m³/h 65mA 11 W, 9 W AC 116.5 x 116.5mm 43mm 230 V ac 116.5mm 116.5mm - - IP54
RS Stock No. 756-9795
Mfr. Part No.3240.110
BrandRittal
£158.54
Each
Units
160m³/h 46dB 121m³/h 360mA 33W AC 255 x 255mm 107mm 115 V ac 255mm 255mm - - IP54
RS Stock No. 756-9783
Mfr. Part No.3239.600
BrandRittal
£342.70
Each
Units
105 → 120m³/h 46 dB, 49 dB 100 m³/h, 108 m³/h, 87 m³/h, 93 m³/h 120mA 17 W, 19 W AC 204 x 204mm 90mm 230 V ac 204mm 204mm - - IP54
RS Stock No. 756-9837
Mfr. Part No.3244.110
BrandRittal
£263.78
Each
Units
770m³/h 68dB 587m³/h 1400mA 156W AC 323 x 323mm 130.5mm 115 V ac 323mm 323mm - - IP54