Desk & Portable Fans

Desk & portable fans are an excellent air cooling solution that are available in a wide range of sizes and styles to suit a variety of environments. We offer a wide selection fans to suit your needs, from free standing tower fans in the home to small and compact desk fans for the office. Many desktop & portable fans include various features to enhance airflow and circulation such as oscillation, timers, variable speeds with a remote control and more.


What types of fans are there?


  • Desk fan – A small and compact desktop fan, ideal for offices and home use. These indoor fans are also known as bedroom fan or room fan.

  • Floor fan – These fans are lower to the ground and often angled, ideal for powerful air cooling and distribution.

  • Standing fan – Perfect for distributing cool air in a larger room.

  • Heavy duty fan – Ideal for generating cool air in large open areas.

  • Tower fan – Tower fans usually feature a tall slimline design, perfect for use at home.

  • Wall fan – Similar design to a desk fan but mountable to a wall or flat surface.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Plug Type Supply Voltage Maximum Current Air Flow Depth Dimensions Fan Type Height Noise Level Series Width
RS Stock No. 764-5811
Mfr. Part No.COOL500EC-115
Brandebm-papst
£656.64
Each
Units
110 V BS4343/IEC60309 115 V ac 3.3A 7250m³/h 471.3mm 943 x 805.4 x 471.3mm Floor, Heavy Duty 943mm 67dB(A) EC Aura 805.4mm
RS Stock No. 764-5818
Mfr. Part No.COOL500EC-230
Brandebm-papst
£656.64
Each
Units
Type F - Schuko plug 230 V ac 2.2A 7250m³/h 471.3mm 943 x 805.4 x 471.3mm Floor, Heavy Duty 943mm 67dB(A) EC Aura 805.4mm
Related Products
The EC Aura is a quiet yet powerful ...
Description:
The EC Aura is a quiet yet powerful portable fan. Designed with a variable speed controller, the air flow can tailored to offer gentle cooling through to high power blowing. The EC Aura provides an adjustable, energy efficient, low noise temporary traditional cooling solution ideal for industrial, commercial and public ...
This is an excellent cooling fan but with ...
Description:
This is an excellent cooling fan but with 14400m³/hr at 480pa, making it one of the most powerful ventilation fans available. 230V configuration (see below) the KSW14400 features a rugged steel construction, lockable castors and swivelling head that can be locked into position. Max Airflow 14400m3/hr Dimensions H:870 W:550D:770 (mm)Weight ...
Housed within the 1.5mm high grade steel bodies ...
Description:
Housed within the 1.5mm high grade steel bodies these compact, rugged, reliable and built to last powerful ventilation fans can deliver up to 2580m³/hr at 294 pa. Available in either 110V or 240V configuration (see below). Diameter: 250mm Supply: 110V/26A or 240V/13AAirflow: 2580m3/hr Static Pressure: 294Pa Weight: 12kg Dimensions: 35cm ...
Housed within the 1.5mm high-grade steel bodies these ...
Description:
Housed within the 1.5mm high-grade steel bodies these compact, rugged, reliable and built to last powerful ventilation fans can deliver up to 3600m3/hr at 343 pa. Diameter: 300mm Airflow: 3600m3/hr Static Pressure: 343Pa Weight: 14kg Dimensions: 44cm x 37cm813-2786 is supplied fitted with a UK plug813-2795 is supplied fitted with ...