Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.


...
Read more Read less

Filters

Viewing 61 - 63 of 63 products
Results per page
Description Price Output Power Supply Voltage Input Power Rating Height Depth Width Surface Temperature
RS Stock No. 725-6525
Mfr. Part No.HPG-2/19-75X35-100-240
£11.59
Each
Units
180W 100 → 240 V ac/dc - 7.5mm 75mm 35mm 190°C
RS Stock No. 194-7676
Mfr. Part No.06100.0-00
BrandSTEGO
£80.67
Each
Units
50W 230 V ac 50W 8mm 100mm 239mm +150°C
RS Stock No. 194-7677
Mfr. Part No.06101.0-00
BrandSTEGO
£96.33
Each
Units
100W 230 V ac 100W 8mm 100mm 414mm +150°C
Related Products
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or clip fixing Class II insulation Mounting on an aluminium plate ...
Stego enclosure heater elements are temperature limiting compact ...
Description:
Stego enclosure heater elements are temperature limiting compact heaters. Designed specifically to prevent condensation within the enclosure these elements are self regulating and offer a dynamic heat up. Small semiconductor heater elements offer an energy saving solution. Screw mounting or clip fixing Class II insulation Mounting on an aluminium plate ...
Dynamic natural convection heating Optimized for low inrush ...
Description:
Dynamic natural convection heating Optimized for low inrush current Compact and powerful design Self regulating, highest power at low ambient Finger-guard with integrated terminal block Terminal block UL94V-0 12-24AWGStainless steel 35mm DIN rail clip Approved Heater Component KSOT2/8, E319928. Blizzard PTC Heating Elements.
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heater Protection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mm Termination 6mm splice crimp. Compact PTC Heater Elements. DIN Rail Mount Enclosure ...