Enclosure Heaters

Enclosure heaters, or cabinet heaters, are used to warm the air inside electrical devices and to regulate the internal conditions of your device. They are used in a variety of devices, most commonly heaters and 3D printers. How enclosure heaters workEnclosure heaters are designed to help electric, electronic, pneumatic, hydraulic and mechanical equipment to perform at its best by protecting against low temperatures, condensation and corrosion. They do this by providing an evenly distributed interior air temperature. Why are enclosure heaters important?By keeping the internal temperature of a device as little as five degrees higher than the ambient temperature, the risk of condensation can be eliminated. The warmer the air, the more water vapour it can contain. When air is cooled it can no longer hold the water vapour and reaches its dew point – this is where condensation arises. It's important to avoid the presence of condensation in your device as this can cause it to fail or become damaged.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Output Power Air Flow Input Power Rating Supply Voltage Surface Temperature Depth Height Width Frequency Nominal Current Priced to Clear Series
RS Stock No. 804-7559
Mfr. Part No.PRH010M 17000105317
£23.03
Each
Units
10W - 10W 230 V ac 95°C 50mm 45mm 29.5mm - - - -
RS Stock No. 103-544
Mfr. Part No.FLH150 17015005007
£44.23
Each
Units
150W 50 m³/h, 61 m³/h 150W 110 → 250 V ac 150°C 50mm 215mm 70mm - - - -
RS Stock No. 103-421
Mfr. Part No.FLH100 17010005007
£44.10
Each
Units
100W 50 m³/h, 61 m³/h 100W 110 → 250 V ac 130°C 50mm 140mm 70mm - - - -
RS Stock No. 804-7561
Mfr. Part No.PRH030M 17000305317
£28.72
Each
Units
30W - 30W 230 V ac 140°C 50mm 45mm 29.5mm - - - -
RS Stock No. 103-162
Mfr. Part No.FLH060 17006005007
£29.76
Each
Units
60W - 60W 110 → 250 V ac 105°C 50mm 140mm 70mm - - - -
RS Stock No. 103-342
Mfr. Part No.FLH250 17025010007
£65.89
Each
Units
250W 50 m³/h, 61 m³/h - 230 V ac 70°C 104mm 183.5mm 85mm - - - -
RS Stock No. 103-314
Mfr. Part No.FLH400 17040010107
£75.78
Each
Units
400W 50 m³/h, 61 m³/h - 230 V ac 85°C 104mm 223.5mm 85mm - - - -
RS Stock No. 103-207
Mfr. Part No.FLH045 17004505007
£26.30
Each
Units
45W 50 m³/h, 61 m³/h 40W 110 → 250 V ac 105°C 50mm 65mm 70mm - - - -
RS Stock No. 804-7568
Mfr. Part No.PRH020M 17000205317
£25.19
Each
Units
10W - 20W 230 V ac 115°C 50mm 45mm 29.5mm - - - -
RS Stock No. 103-320
Mfr. Part No.FLH400 17040010007
£75.00
Each
Units
400W 50 m³/h, 61 m³/h - 230 V ac 85°C 104mm 223.5mm 85mm - - - -
RS Stock No. 829-9138
Mfr. Part No.PFH 200 230V 17020610030
£121.04
Each
Units
200W 50m³/h 215W 230 V +55°C 126mm 142mm 88mm - - - -
RS Stock No. 103-336
Mfr. Part No.FLH250 17025010107
£71.63
Each
Units
250W 50 m³/h, 61 m³/h - 230 V ac 70°C 104mm 183.5mm 85mm - - - -
RS Stock No. 829-9144
Mfr. Part No.PFH 500 230V 17050610030
£117.84
Each
Units
500W 50m³/h 545W 230 V +55°C 126mm 142mm 88mm - - - -
RS Stock No. 779-0808
Mfr. Part No.FLH-T1000 17099310007
£207.28
Each
Units
1000W 160 m³/h, 180 m³/h 1050W 230 V 40°C 164mm 100mm 150mm - - - -
RS Stock No. 103-156
Mfr. Part No.FLH075 17007505007
£33.04
Each
Units
75W - - 110 → 250 V ac 120°C 50mm 140mm 70mm - - - -
RS Stock No. 829-9166
Mfr. Part No.PFH 1200 230V 17099910030
£157.94
Each
Units
1200W 80m³/h 1215W 230 V +55°C 126mm 142mm 88mm - - - -
RS Stock No. 779-0797
Mfr. Part No.FLH-T600 17060310007
£175.51
Each
Units
600W 160 m³/h, 180 m³/h 650W 230 V 40°C 164mm 100mm 150mm - - - -
RS Stock No. 779-0801
Mfr. Part No.FLH-T800 17080310007
£180.84
Each
Units
800W 160 m³/h, 180 m³/h 850W 230 V 40°C 164mm 100mm 150mm - - - -
RS Stock No. 744-4577
Mfr. Part No.FLH250SL 17025110007
£117.51
Each
Units
250W 160m³/h - 230 V ac 70°C 103mm 170.5mm 126.5mm - - - -
RS Stock No. 829-9132
Mfr. Part No.PFH 300 230V 17030610030
£94.45
Each
Units
300W 50m³/h 315W 230 V +55°C 126mm 142mm 88mm - - - -